DC2423A-B

Analog Devices
584-DC2423A-B
DC2423A-B

Mfr.:

Description:
Power Management IC Development Tools Anyside High Voltage Isolated Switch Controller with I2C Command and Telemetry

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Switching Controller
4.5 V to 5.5 V
LTM9100
LTM9100
Brand: Analog Devices
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2423A Demo Board for LTM9100 µModule® Controller

Analog Devices DC2423A Demonstration Boards enable designers to evaluate the features and performance of the LTM9100 Isolated Anyside™ µModule® Controllers. Analog Devices DC2423A Demonstration Boards feature the 2423A demonstration circuit with the LTM9100 Controller in either a typical 48V application (–A) or in a high-voltage 380V application (–B). Designers can configure the boards for either high-side or low-side operation, depending on the connection of external supply and load to the banana jacks. The boards' LEDs indicate the presence of input and output voltage. The DC2423A Demonstration Boards provide protection on the GATE and SENSE pins in the event of MOSFET destruction.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$300.55 $300.55