0 C SoC FPGA

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 24
Mult.: 24

SMD/SMT BGA-1152 RISC-V 1 Core 667 MHz 17.6 MB 254000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 90
Mult.: 90

SMD/SMT LFBGA-536 RISC-V 1 Core 667 MHz 17.6 MB 254000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 84
Mult.: 84

SMD/SMT BGA-784 RISC-V 1 Core 667 MHz 17.6 MB 254000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 60
Mult.: 60

SMD/SMT BGA-784 RISC-V 1 Core 667 MHz 17.6 MB 254000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 461KLEs Non-Stocked Lead-Time 8 Weeks
Min.: 24
Mult.: 24

SMD/SMT BGA-1152 RISC-V 1 Core 667 MHz 31.6 MB 461000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-L2FFVC1156E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 380 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-L2FFVC1760E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 560 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-L2FFVF1517E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 496 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU17EG-L2FFVC1760E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 926194 LE 52925.38 ALM 28 Mbit 560 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU19EG-L2FFVC1760E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 1143450 LE 65340 ALM 34.6 Mbit 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU19EG-L2FFVD1760E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 1143450 LE 65340 ALM 34.6 Mbit 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC2VM3558-1LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V 0 C + 100 C
AMD / Xilinx SoC FPGA XC2VE3558-1LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V 0 C + 100 C
AMD / Xilinx SoC FPGA XC2VM3558-2LLESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC2VE3558-2LLESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-2LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC2VE3558-2LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC7Z007S-1CLG400C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 23000 LE 3600 ALM 1.8 Mbit 100 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z007S-2CLG225E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 23000 LE 3600 ALM 1.8 Mbit 54 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z012S-2CLG485E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 55000 LE 8600 ALM 2.5 Mbit 150 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z014S-1CLG484C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 200 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z014S-2CLG400E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 125 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU1CG-L2SBVA484E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 82 I/O 850 mV 0 C + 110 C
AMD / Xilinx SoC FPGA XCZU1CG-L2SFVA625E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 72 I/O 850 mV 0 C + 110 C
AMD / Xilinx SoC FPGA XCZU1CG-L2SFVC784E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 180 I/O 850 mV 0 C + 110 C