Microprocessors - MPU

Results: 1,705
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A9 491-NFB 98In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 1 Core 32 bit 600 MHz NFBGA-491 32 kB 32 kB 1.1 V AM4372 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: co st optimized Arm Co 17In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 5 Core 32 bit 212.8 MHz, 750 MHz, 1 GHz FCBGA-538 32 kB, 32 kB 32 kB, 32 kB 1.15 V AM5708 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al Arm Cortex-A53 & 60In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D 5 Core 64 bit 400 MHz, 1.1 GHz FCBGA-784 2 x 16 kB, 2 x 32 kB 2 x 16 kB, 2 x 32 kB 1.1 V AM6528 SMD/SMT - 40 C + 105 C Tray
Intel Microprocessors - MPU 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

FCBGA-1310 SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU VFxxx F 32-bit MPU, ARM Cortex-A5 core, 500MHz, MAPBGA 364 447In Stock
Min.: 1
Mult.: 1

ARM Cortex A5 1 Core 32 bit 500 MHz BGA-364 32 kB 32 kB 3.3 V VF5xx SMD/SMT - 40 C + 85 C Tray
Texas Instruments Microprocessors - MPU Sitara ARM Cortex-A8 MPU 138In Stock
Min.: 1
Mult.: 1

ARM Cortex A8 1 Core 32 bit 600 MHz PBGA-298 32 kB 32 kB 1.1 V AM3352 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Sitara Processor 760 -FCBGA 0 to 90 14In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 750 MHz, 1.5 GHz FCBGA-760 1.15 V AM5726 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5748ABZXA 8In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 2 x 32 kB 2 x 32 kB 1.15 V AM5748 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QP 29x29 36In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 7 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz FCPBGA-1313 2 x 16 kB, 4 x 32 kB, 48 kB 2 x 16 kB, 32 kB, 4 x 32 kB 1 V i.MX8 SMD/SMT - 25 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU i.MX 8DualX 89In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-900 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V i.MX8X SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors MPC8313VRAGDC
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 400MHz, DDR1/2, PCI, GbE, USB, 0 to 105C, Rev 3 40In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors T4160NXE7PQB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 16x 1.5GHz threads, 1.6GT/s DDR3L, 2x10GE, crypto enabled, -40-105C, Rev 2.0
12In Stock
Min.: 1
Mult.: 1

e6500 16 Core 64 bit 1.5 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4160 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T1024NXN7MQA
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 to 105C, 23x23 pkg
8In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1024 SMD/SMT - 40 C + 105 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 183In Stock
960Expected 6/11/2026
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-273 32 kB 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 1,195In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-361 16 kB, 32 kB 16 kB, 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU 1 TOPS vision SoC wi th RGB-IR ISP for 1 350In Stock
Min.: 1
Mult.: 1
: 500

Arm Cortex-A53 4 Core 64 bit 1.4 GHz FCCSP-484 32 kB 32 kB 1.1 V, 1.8 V, 3.3 V AM62A3 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Microprocessors - MPU RZ/T2H FCBGA729 QUAD CA55 SEC BULK 55In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55, ARM Cortex-R52 4 32 bit/64 bit 1.2 MHz, 600 MHz FCBGA-729 32 kB 32 kB 3.3 V RZ/N2H SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Sitara Processor 64In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit/16 bit 456 MHz PBGA-361 16 kB 16 kB 1.3 V AM1808 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara Processor 80M hz 0 to 90 90In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 1 Core 32 bit 800 MHz BGA-491 32 kB 32 kB 1.26 V AM4378 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A9 PRU-ICS 89In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 1 Core 32 bit 800 MHz BGA-491 32 kB 32 kB 1.26 V AM4376 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: qu ad-Arm Cortex-A15 1
5In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 4 Core 32 bit 1.25 GHz PBGA-1089 32 kB 32 kB 1 V AM5K2E04 SMD/SMT - 40 C + 100 C Tray
Texas Instruments Microprocessors - MPU ARM Cortex-A8 MPU 126In Stock
Min.: 1
Mult.: 1

ARM Cortex A8 1 Core 32 bit 300 MHz PBGA-324 32 kB 32 kB 1.1 V AM3354 SMD/SMT - 40 C + 105 C Tray
Microchip Technology Microprocessors - MPU BGAGREENIND TEMPMRLA 93In Stock
Min.: 1
Mult.: 1
: 500

ARM926EJ-S 1 Core 32 bit 400 MHz BGA-217 16 kB 16 kB 1 V AT91SAM9X SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Microprocessors - MPU RZ/N2H FCBGA576 QUAD CA55 NONSEC BULK 22In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55, ARM Cortex-R52 4 32 bit/64 bit 1.2 MHz, 600 MHz FCBGA-576 32 kB 32 kB 3.3 V RZ/N2H SMD/SMT - 40 C + 125 C Tray
Microchip Technology Microprocessors - MPU ARM926 MPU,BGA,EXT TEMP,TRAY 260In Stock
Min.: 1
Mult.: 1

Arm926EJ-S 1 Core 16 bit 800 MHz TFBGA-256 32 kB 32 kB SMD/SMT - 40 C + 105 C Tray