+ 125 C Microprocessors - MPU

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Microprocessors - MPU i.MX 8DualX 89In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-900 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V i.MX8X SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/N2H FCBGA576 QUAD CA55 NONSEC BULK 22In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55, ARM Cortex-R52 4 32 bit/64 bit 1.2 MHz, 600 MHz FCBGA-576 32 kB 32 kB 3.3 V RZ/N2H SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Automotive 1 TOPS vi sion SoC with RGB-I 500In Stock
Min.: 1
Mult.: 1
: 500

Arm Cortex-A53, Arm Cortex-R5F 3 Core 64 bit 800 MHz, 1.4 GHz FCCSP-484 32 kB 32 kB 750 mV, 850 mV AM62A3-Q1 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Microprocessors - MPU RZ/N2H FCBGA576 QUAD CA55 SEC BULK 8In Stock
51Expected 26/8/2026
Min.: 1
Mult.: 1

ARM Cortex-A55, ARM Cortex-R52 4 32 bit/64 bit 1.2 MHz, 600 MHz FCBGA-576 32 kB 32 kB 3.3 V RZ/N2H SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Automotive processor with RGB-IR ISP vi 500In Stock
Min.: 1
Mult.: 1
: 500

Arm Cortex-A53 2 Core 64 bit 1.4 GHz FCCSP-484 32 kB 32 kB 1.1 V, 1.8 V, 3.3 V AM62A1-Q1 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU 1 TOPS vision SoC wi th RGB-IR ISP for 1 463In Stock
Min.: 1
Mult.: 1
: 500

Arm Cortex-A53, Arm Cortex-R5F 3 Core 64 bit 800 MHz, 1.4 GHz FCCSP-484 32 kB 32 kB 750 mV, 850 mV AM62A3 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive SoC for s ensor fusion L2 L3 20In Stock
Min.: 1
Mult.: 1
: 200

ARM Cortex A72 8 Core 64 bit FCBGA-200 48 kB 32 kB 1.8 V, 3.3 V TDA4VH SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Microprocessors - MPU SOC RZ/G3E 15BGA SECURE QUAD(BULK) 90In Stock
Min.: 1
Mult.: 1

ARM Cortex A55, ARM Cortex M33 5 Core 32 bit/64 bit 200 MHz, 1.8 GHz BGA-529 32 kB 32 kB 800 mV RZ/G3E SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 3xEther (2+1 switch) 3xFD-CAN 532In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz TFBGA-436 STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 3xEther (2+1 switch) 3xFD-CAN 1,099In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz VFBGA-424 STM32MP2 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Automotive display S oC with embedded sa 531In Stock
Min.: 1
Mult.: 1
: 500

ARM Cortex A53, ARM Cortex M4F 4 Core 64 bit 1.4 GHz FCBGA-441 32 kB 32 kB AM625 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive 1 TOPS vi sion SoC with RGB-I 2,019In Stock
Min.: 1
Mult.: 1
: 500

ARM Cortex A53, ARM Cortex R5F 3 Core 64 bit 800 MHz, 1.4 GHz FCBGA-484 32 kB 715 mV to 895 mV AM62A3 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Cortex M4F 1 Core 64 bit 400 MHz FCCSP-425 32 kB 32 kB AM623 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 900In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

ARM Cortex A53 2 Core 64 bit 1.4 GHz FCCSP-425 32 kB 32 kB AM623 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive 1 TOPS vi sion SoC with RGB-I 500In Stock
Min.: 1
Mult.: 1
: 500

ARM Cortex A53, ARM Cortex R5F 3 Core 64 bit 800 MHz, 1.4 GHz FCBGA-484 32 kB 32 kB 750 mV AM62A3 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Dual Arm Cortex-A72 quad Cortex-R5F 4- 489In Stock
Min.: 1
Mult.: 1

ARM Cortex A72, ARM Cortex R5F 6 Core 64 bit 1 GHz, 2 GHz FCBGA-433 32 kB, 48 kB 32 kB, 32 kB 800 mV DRA821U SMD/SMT - 40 C + 125 C
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 662In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 450 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 2 Core 32 bit 150 MHz, 450 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 2 Core 32 bit 150 MHz, 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600MHz ROML 1568K FBGA320 -40/125 648In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 2 Core 32 bit 150 MHz, 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 450 MHz ROML 1568K FBGA320 -40/125 662In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 450 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 450 MHz ROML 1568K FBGA320 -40/125 647In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 450 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray