+ 105 C Microprocessors - MPU

Results: 880
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Number of I/Os Packaging
NXP Semiconductors T4241NXN7PQB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power, 24x 1.5GHz threads, 1.6G DDR3L, 4x10GE, crypto disabled, -40-105C, Rev 2, lo pwr
Non-Stocked Lead-Time 52 Weeks
Min.: 12
Mult.: 12

e6500 24 Core 64 bit 1.5 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4240 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T4241NXN7QTB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power, 24x 1.67GHz threads, 1.87G DDR3L, 4x10GE, crypto disabled, -40-105C, Rev 2, lo pwr
Non-Stocked Lead-Time 52 Weeks
Min.: 12
Mult.: 12

e6500 24 Core 64 bit 1.667 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4240 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors MPC8315VRAGDA
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI/PCIe, GbE, USB, TDM, SATA, 0 to 105C, Rev 1 Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-620 16 kB 16 kB 1 V MPC8315E SMD/SMT 0 C + 105 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Cortex-A7 800 MHz, Arm Cortex-M4 real-time Non-Stocked Lead-Time 30 Weeks
Min.: 1,104
Mult.: 1,104

ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 800 MHz 32 kB 32 kB 1.34 V STM32MP1 SMD/SMT - 20 C + 105 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT Non-Stocked Lead-Time 52 Weeks
Min.: 1,134
Mult.: 1,134

ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 800 MHz 32 kB 32 kB 1.34 V STM32MP1 SMD/SMT - 20 C + 105 C Tray