adc ARM Microcontrollers - MCU

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics STM32C092RCT7
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 256 Kbytes of Flash memory, 30 Kbytes RAM, 48 MHz CPU, 4x USART, timers, ADC, comm. I/F, FDCAN, 2-3.6V Non-Stocked Lead-Time 52 Weeks
Min.: 960
Mult.: 960

STM32C0 Tray
STMicroelectronics STM32C091GBU7
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 48 MHz CPU, 4x USART, timers, ADC, comm. I/F, 2-3.6V Non-Stocked Lead-Time 52 Weeks
Min.: 2,940
Mult.: 2,940

STM32C0 Tray
STMicroelectronics STM32C091GBU7TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 48 MHz CPU, 4x USART, timers, ADC, comm. I/F, 2-3.6V Non-Stocked Lead-Time 52 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM32C0 Reel
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics STM32C091RCI6TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 256 Kbytes of Flash memory, 36 Kbytes RAM, 48 MHz CPU, 4x USART, timers, ADC, comm. I/F, 2-3.6V Non-Stocked Lead-Time 52 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

STM32C0 Reel
STMicroelectronics STM32G061C8T6TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU, up to 64 KB Flash, 18 KB RAM, 2x USART, timers, ADC, DAC, comm. I/Fs, AES, RNG, 1.7-3.6V Non-Stocked Lead-Time 52 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

STM32G0 Reel
STMicroelectronics STM32C092RCT7TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 256 Kbytes of Flash memory, 30 Kbytes RAM, 48 MHz CPU, 4x USART, timers, ADC, comm. I/F, FDCAN, 2-3.6V Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

STM32C0 Reel
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics STM32G031F8P7
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 1.7-3.6V Non-Stocked Lead-Time 52 Weeks
Min.: 1,480
Mult.: 1,480

STM32G0 Tube
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics STM32C071K8U7TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 24 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, USB FS, 2-3.6V Non-Stocked Lead-Time 52 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM32C0 Reel
STMicroelectronics STM32C071K8U7
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 24 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, USB FS, 2-3.6V Non-Stocked Lead-Time 52 Weeks
Min.: 2,940
Mult.: 2,940

STM32C0 Tray
STMicroelectronics STM32C071FBP7TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 24 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, USB FS, 2-3.6V Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

STM32C0 Reel
Epson ICs ARM Microcontrollers - MCU 32bit-MCU, ARM Coretex M0+, 21.7MHz, 512KB Flash, 128K RAM, LCD 72x32, QSPI Non-Stocked Lead-Time 26 Weeks
Min.: 1,740
Mult.: 348

S1C31W74 SMD/SMT VFBGA-181 ARM Cortex M0+ 512 kB 32 bit/16 bit No ADC 21 MHz 67 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32C071FBP6TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 24 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, USB FS, 2-3.6V Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

STM32C0 Reel
Toshiba TMPM4GNF10FG
Toshiba ARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 16ch ADC, 2 DAC, 91 I/O, 4 UART, 3 I2C, 5 SPI, PMD, LQFP100-14x14, -40 to +105C Non-Stocked Lead-Time 24 Weeks
Min.: 900
Mult.: 900
Tray
Toshiba TMPM4GRF10XBG
Toshiba ARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 155 I/O, 8 UART, 5 I2C, 9 SPI, PMD, VFBGA177-13x13, -40 to +105C Non-Stocked Lead-Time 24 Weeks
Min.: 1,190
Mult.: 1,190
Tray
Toshiba TMPM4GQF10FG
Toshiba ARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, PMD, LQFP144-20x20, -40 to +105C Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 600
Tray
Toshiba TMPM4GRF10FG
Toshiba ARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, DAC, 155 I/O, 8 UART, 5 I2C, 9 SPI, PMD, LQFP176-20x20, -40 to +105C Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 600
Tray
Toshiba TMPM4GQF10XBG
Toshiba ARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, PMD, VFBGA145-12x12, -40 to +105C Non-Stocked Lead-Time 24 Weeks
Min.: 1,520
Mult.: 1,520
Tray
Toshiba TMPM4NRF10XBG
Toshiba ARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 155 I/O, 8 UART, 5 I2C, 9 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, VFBGA177-13x13, -40 to +105C Non-Stocked Lead-Time 43 Weeks
Min.: 1,190
Mult.: 1,190
Tray
Toshiba TMPM4MLFYAUG
Toshiba ARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, CAN Bus, 3 PMD, 1 ENC, LQFP64-10x10, -40 to +105C Non-Stocked Lead-Time 20 Weeks
Min.: 1,600
Mult.: 1,600
Tray
Toshiba TMPM4NNF10FG
Toshiba ARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 16ch ADC, 2 DAC, 91 I/O, 4 UART, 3 I2C, 5 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, LQFP100-14x14, -40 to +105C Non-Stocked Lead-Time 43 Weeks
Min.: 900
Mult.: 900
Tray
Toshiba TMPM4NQF10FG
Toshiba ARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, LQFP144-20x20, -40 to +105C, Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 600
Tray