LQFP-100 ARM Microcontrollers - MCU

Results: 1,256
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 360MHz 1M/544K QFP100 375In Stock
Min.: 1
Mult.: 1

RA8E1 LQFP-100 Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 256KB Flsh 72MHz CPU 537In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 72 MHz 86 I/O 48 kB 1.65 V 1.95 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 520In Stock
Min.: 1
Mult.: 1

STM32L151VC-A SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 83 I/O 32 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 3,344In Stock
4,320Expected 25/1/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 80 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP100 1,794In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 12 bit 120 MHz 92 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 400MHz 2M/1M QFP176 240In Stock
Min.: 1
Mult.: 1

RA8M1 SMD/SMT LQFP-100 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 400 MHz 70 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Connectivity line, Arm Cortex-M3 MCU 256 Kbytes of Flash 72 MHz CPU, 333In Stock
Min.: 1
Mult.: 1

STM32F105VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB 526In Stock
Min.: 1
Mult.: 1

STM32F215VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 82 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 1 Mbyte of Flash 120 MHz CPU, ART Accel, HW c 519In Stock
Min.: 1
Mult.: 1

STM32F215VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 82 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte Flash USB OTG LCD 709In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 80 MHz 83 I/O 320 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 256 Kb Value Line 540In Stock
Min.: 1
Mult.: 1

STM32F100VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 80 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 384kB Flash 860In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 80 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M3 384kB 16 Timers ADC DAC 532In Stock
Min.: 1
Mult.: 1

STM32F100VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 80 I/O 32 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 1 Mbyte of Flash , 120 MHz CPU, ART Accel 539In Stock
Min.: 1
Mult.: 1

STM32F205VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 82 I/O 132 kB 1.8 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SPC560P54L3 LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 1,662In Stock
325Expected 12/8/2026
Min.: 1
Mult.: 1
: 1,000

ATSAM4E16 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7 2048kB Flash 384kB SRAM LQFP100 1,884In Stock
Min.: 1
Mult.: 1
: 1,000

SAM E70 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU MCX A34 Mixed-Signal, Optimized for Motor Control and High-Performance Analog Peripherals, 100 QFP 439In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 16 bit 180 MHz 86 I/O 128 KB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A34 Mixed-Signal, Optimized for Motor Control and High-Performance Analog Peripherals, 144 QFP 424In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 16 bit 180 MHz 86 I/O 256 KB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 100 QFP 180In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 12 bit 64 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 100 QFP 143In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 12 bit 128 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 100 QFP 138In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-100 ARM Cortex M4F 2 MB 12 bit 256 kB 3 V 5 V + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M7 32-bit 600 MHz MCU, 64 KB flash, 620 KB RAM 961In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-100 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 67 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 512KB Flash 564KB RAM 550MHz CPU 514In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-100 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 67 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 1,976In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 12 bit 120 MHz 93 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray