+ 85 C ARM Microcontrollers - MCU

Results: 5,673
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU BLIZZARD 157 BGA 260In Stock
Min.: 1
Mult.: 1

TM4C123GH6NMR SMD/SMT NFBGA-157 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 120 I/O 32 kB 1.08 V 3.63 V - 40 C + 85 C
Texas Instruments ARM Microcontrollers - MCU BLIZZARD 157 BGA 953In Stock
Min.: 1
Mult.: 1

TM4C123GH6NMR SMD/SMT NFBGA-157 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 120 I/O 32 kB 1.08 V 3.63 V - 40 C + 85 C
Texas Instruments ARM Microcontrollers - MCU BLIZZARD 157 BGA 320In Stock
Min.: 1
Mult.: 1

TM4C123GH6NMR SMD/SMT NFBGA-157 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 120 I/O 32 kB 1.08 V 3.63 V - 40 C + 85 C
Texas Instruments ARM Microcontrollers - MCU 32-bit Arm Cortex - M4F-based MCU with 8 958In Stock
Min.: 1
Mult.: 1
: 1,000

TM4C123GH6NMR SMD/SMT NFBGA-157 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 120 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 1.5MB MRAM, 5.75MB SRAM, full peripherals, FBGA194 156In Stock
Min.: 1
Mult.: 1

E3 SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 1.5 MB, 5.75 MB 1.75 V 4.2 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 128K/40K BGA64 3,600In Stock
Min.: 1
Mult.: 1

RA4E2 SMD/SMT BGA-64 ARM Cortex M33 128 kB 32 bit 12 bit 200 MHz 45 I/O 40 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 128K/40K BGA36 3,910In Stock
Min.: 1
Mult.: 1

RA4E2 SMD/SMT BGA-36 ARM Cortex M33 128 kB 32 bit 12 bit 200 MHz 20 I/O 40 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 128K/40K BGA64 3,920In Stock
Min.: 1
Mult.: 1

RA6E2 SMD/SMT BGA-64 ARM Cortex M33 128 kB 32 bit 12 bit 200 MHz 45 I/O 40 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 128K/40K BGA36 3,920In Stock
Min.: 1
Mult.: 1

RA6E2 SMD/SMT BGA-36 ARM Cortex M33 128 kB 32 bit 12 bit 200 MHz 20 I/O 40 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 256K/40K BGA64 3,920In Stock
Min.: 1
Mult.: 1

RA6E2 SMD/SMT BGA-64 ARM Cortex M33 256 kB 32 bit 12 bit 200 MHz 45 I/O 40 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 256K/40K BGA36 3,920In Stock
Min.: 1
Mult.: 1

RA6E2 SMD/SMT BGA-36 ARM Cortex M33 256 kB 32 bit 12 bit 200 MHz 20 I/O 40 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/512K BGA144 1,820In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT FBGA-144 ARM Cortex M33 1 MB 32 bit 2 x 12 bit 200 MHz 109 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Raspberry Pi ARM Microcontrollers - MCU IC RP2040 (RP2B2) T&R, 3,400 (13" reel) UICC01104 60,238In Stock
Min.: 1
Mult.: 1
: 3,400

Raspberry Pi Silicon SMD/SMT ARM Cortex M0+ 32 bit 12 bit 133 MHz 30 I/O 264 kB - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 Value MCU 26,166In Stock
Min.: 1
Mult.: 1
: 2,500

STM32F030F4 SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V 7,477In Stock
Min.: 1
Mult.: 1

STM32F051C8 SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 4,169In Stock
4,500Expected 28/9/2026
Min.: 1
Mult.: 1

STM32F091CC SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS 64KB 22,631In Stock
Min.: 1
Mult.: 1

STM32F100C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 5,897In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 51 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 10KB RAM 1X12 ADC 4,439In Stock
Min.: 1
Mult.: 1

STM32F101R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 64 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 5,896In Stock
2,400Expected 5/4/2027
Min.: 1
Mult.: 1
: 2,400

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K FLASH 20KB RAM 13,835In Stock
Min.: 1
Mult.: 1

STM32F103RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 64 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB CAN 7 TMRS 2 ADCS 21,434In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F103RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 256 to 512 USB/CAN 21,921In Stock
Min.: 1
Mult.: 1

STM32F103RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M3 72MHz 64pins 15,541In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F103RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE 3,263In Stock
Min.: 1
Mult.: 1

STM32F103RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray