+ 125 C ARM Microcontrollers - MCU

Results: 2,114
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU MCX A34 Mixed-Signal, Optimized for Motor Control and High-Performance Analog Peripherals, 144 QFP 300In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-144 ARM Cortex M33 1 MB 32 bit 16 bit 180 MHz 114 I/O 256 KB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 48 QFP 228In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 12 bit 64 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 64 QFP 140In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 12 bit 64 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 100 QFP 180In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 12 bit 64 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 100 QFP 143In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 12 bit 128 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 144 QFP 120In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 12 bit 128 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 100 QFP 138In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-100 ARM Cortex M4F 2 MB 12 bit 256 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 144 QFP 62In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 12 bit 256 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N23 Highly Integrated MCUs with On-Chip Accelerators, Intelligent Peripherals and Advanced Security, 172 QFP 25In Stock
Min.: 1
Mult.: 1

MCXN2 SMD/SMT HDQFP-172 ARM Cortex M33 512 kB 32 bit 16 bit 150 MHz 103 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N23 Highly Integrated MCUs with On-Chip Accelerators, Intelligent Peripherals and Advanced Security, 172 QFP 25In Stock
Min.: 1
Mult.: 1

MCXN2 SMD/SMT HDQFP-172 ARM Cortex M33 1 MB 32 bit 16 bit 150 MHz 103 I/O 352 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N94 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 25In Stock
Min.: 1
Mult.: 1

MCXN9 SMD/SMT HDQFP-172 ARM Cortex M33 1 MB 32 bit 16 bit 150 MHz 114 I/O 352 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1040, 9x9 218In Stock
Min.: 1
Mult.: 1

i.MX RT1040 LFBGA-169 ARM Cortex M7 500 MHz 114 I/O 1 MB - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E2 ARM CM23 32MHz 128K/16K LFQFP 64 290In Stock
Min.: 1
Mult.: 1

RA0E2 SMD/SMT LQFP-64 ARM Cortex M23 128 kB 12 bit 32 MHz 57 I/O 16 KB 1.6 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, E Temp, T&R 1,995In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 12 bit 120 MHz 99 I/O 1.71 V 3.63 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line Stellar electrifications 32-bit Arm Cortex-M7 automotive 2x cores 2 340In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT eLQFP -176 ARM Cortex M7 2 MB 32 bit 12 bit, 16 bit 300 MHz 488 kB 3.15 V 3.45 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART time 2,837In Stock
Min.: 1
Mult.: 1
Max.: 500

STM32C0 SMD/SMT UFQFPN-28 ARM Cortex M0+ 32 bit 12 bit 48 MHz 12 kB 2 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 948In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 795In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 29In Stock
1,200On Order
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 1,374In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 134 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 212In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 136 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 343In Stock
360On Order
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 110 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes Flash 2,348In Stock
Min.: 1
Mult.: 1

STM32U5 SMD/SMT UFBGA-100 ARM Cortex M33 512 kB 32 bit 12 bit 160 MHz 274 kB 1.71 V 3.6 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Arm Cortex-R5F-bas e d MCU with industri 253In Stock
Min.: 1
Mult.: 1
: 500

AM2431 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Arm Cortex-R5F-bas e d MCU with industri 651In Stock
Min.: 1
Mult.: 1
: 1,000

AM2431 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel