+ 125 C ARM Microcontrollers - MCU

Results: 2,188
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K376 Arm Cortex-M7, 320MHz, 6MB Flash, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K37 MCUs for Electrification 720In Stock
Min.: 1
Mult.: 1

S32K376 SMD/SMT MAPBGA-289 ARM Cortex M7 6 MB 32 bit 12 bit 320 MHz 209 I/O 800 kB 2.97 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K39 MCUs for Electrification 2,235In Stock
Min.: 1
Mult.: 1

S32K396 SMD/SMT BGA-289 ARM Cortex M7 6 MB 32 bit 12 bit 320 MHz 237 I/O 800 kB 2.97 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex-M7 automotive MCU 434In Stock
800Expected 4/9/2026
Min.: 1
Mult.: 1
: 800

SMD/SMT eTQFP-100 96 kB 12 bit 306.7 MHz 256 kB 1.225 V 1.345 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART 3,045In Stock
Min.: 1
Mult.: 1

STM32C0 SMD/SMT UFQFPN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 30 I/O 36 kB 2 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 300In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32N6 SMD/SMT VFBGA-169 ARM Cortex M55 32 bit 12 bit 800 MHz 90 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 376In Stock
1,008Expected 21/12/2026
Min.: 1
Mult.: 1

STM32N6 SMD/SMT VFBGA-223 ARM Cortex M55 1 KB 32 bit 12 bit 800 MHz 144 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 48, 512KB Flash, USB,CAN, Auto AECQ100 Compatible 125C, Tray 311In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 100 MHz 37 I/O 192 kB 1.71 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 TQFP, 125C, Tray 525In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 64 VQFN, 125C, Tray 545In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU 500MHz dual-core Arm Cortex-R5F-based MC 924In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

AM2612 SMD/SMT NFBGA-304 ARM Cortex R5F 32 bit 12 bit 500 MHz 141 I/O 1.5 MB 1.188 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 895In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P550SJ SMD/SMT PDT-128 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 65 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 474In Stock
Min.: 1
Mult.: 1

TMS320F28P550SJ SMD/SMT TQFP-128 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 910In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P550SJ SMD/SMT TQFP-128 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 1,177In Stock
Min.: 1
Mult.: 1
Max.: 1,001

TMS320F28P550SJ SMD/SMT LQFP-64 ARM Cortex M7 1.06 MB 32 bit 12 bit 150 MHz 17 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 969In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P550SJ SMD/SMT LQFP-64 ARM Cortex M7 1.06 MB 32 bit 12 bit 150 MHz 17 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 1,454In Stock
Min.: 1
Mult.: 1
Max.: 1,001

TMS320F28P550SJ SMD/SMT TQFP-80 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 32 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 759In Stock
Min.: 1
Mult.: 1
Max.: 1,001

TMS320F28P550SJ SMD/SMT LQFP-100 ARM Cortex M7 1.06 MB 32 bit 12 bit 150 MHz 43 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 1,789In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P550SJ SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 43 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 2,234In Stock
Min.: 1
Mult.: 1
: 4,000

TMS320F28P550SJ SMD/SMT VQFN-56 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 15 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 997In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P559SG-Q1 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 43 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 746In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P559SJ SMD/SMT PDT-128 ARM Cortex M7 1 MB 32 bit 12 bit 200 MHz 65 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 43 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 979In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P559SJ SMD/SMT LQFP-64 ARM Cortex M7 1 MB 32 bit 12 bit 200 MHz 17 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 3,846In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000

MSPM0C1103 SMD/SMT VSSOP-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

MSPM0C1103 SMD/SMT WSON-8 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape