+ 105 C ARM Microcontrollers - MCU

Results: 4,271
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC5514JEV59 480In Stock
Min.: 1
Mult.: 1

LPC551x SMD/SMT VFBGA-59 ARM Cortex M33 128 kB 32 bit 16 bit 150 MHz 37 I/O 80 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 96MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 800In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-64 ARM Cortex M0 512 kB 32 bit 12 bit 96 MHz 58 I/O 96 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 96MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 309In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-100 ARM Cortex M0 512 kB 32 bit 12 bit 96 MHz 89 I/O 96 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with I3C and FlexTimer 140In Stock
Min.: 1
Mult.: 1

LPC86x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 60 MHz 54 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K312 Arm Cortex-M7, 120 MHz, 2 MB Flash, CAN FD, HSE B security, 100 HDQFP - S32K MCUs for General Purpose 27In Stock
1,800Expected 17/9/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT QFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 84 I/O 192 kB 2.97 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K312, 2MB flash, ARM M7 132In Stock
1,800Expected 15/3/2027
Min.: 1
Mult.: 1
: 600

S32K3 SMD/SMT QFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 143 I/O 192 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K LSSOP20 632In Stock
Min.: 1
Mult.: 1

RA0E1 SMD/SMT LSSOP-20 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 16 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Tube
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K QFP32 1,955In Stock
Min.: 1
Mult.: 1

RA0E1 SMD/SMT LQFP-32 64 kB 32 MHz 12 kB - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K LSSOP20 656In Stock
Min.: 1
Mult.: 1

RA0E1 SMD/SMT LSSOP-20 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 16 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Tube
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E3 ARM CM23 48MHz 32K/16K QFP32 250In Stock
Min.: 1
Mult.: 1

RA2E3 SMD/SMT LQFP-32 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 23 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E3 ARM CM23 48MHz 64K/16K QFP32 250In Stock
Min.: 1
Mult.: 1

RA2E3 SMD/SMT LQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 23 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E3 ARM CM23 48MHz 64K/16K LQFP48 223In Stock
Min.: 1
Mult.: 1

RA2E3 SMD/SMT LQFP-48 ARM Cortex M23 2 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 128K/40K QFP32 487In Stock
Min.: 1
Mult.: 1

RA4T1 SMD/SMT LQFP-32 ARM Cortex M33 4 kB 32 bit 12 bit 100 MHz 16 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 128K/40K QFP64 195In Stock
Min.: 1
Mult.: 1

RA4T1 SMD/SMT LQFP-64 ARM Cortex M33 128 kB 32 bit 12 bit 100 MHz 45 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP64 295In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFP48 500In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFP64 248In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFN48 300In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT QFN-48 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFN64 185In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT QFN-64 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T3 ARM CM33 200MHz 256K/40K QFP32 219In Stock
Min.: 1
Mult.: 1

RA6T3 SMD/SMT LQFP-32 ARM Cortex M33 256 kB 32 bit 12 bit 200 MHz 16 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T3 ARM CM33 200MHz 256K/40K QFP48 248In Stock
Min.: 1
Mult.: 1

RA6T3 SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 12 bit 200 MHz 29 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+CAN+Crypto+Ethernet+RTC+SP 800In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 44 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 3,624In Stock
2,960Expected 10/9/2026
Min.: 1
Mult.: 1

STM32F042F6 SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 16 I/O 6 kB 2 V 3.6 V - 40 C + 105 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 1,094In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F0 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Performance LINE 620In Stock
Min.: 1
Mult.: 1

STM32F103RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray