STMicroelectronics SMD/SMT ARM Microcontrollers - MCU

Results: 2,835
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 384kB Flash 860In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 80 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M3 384kB 16 Timers ADC DAC 532In Stock
Min.: 1
Mult.: 1

STM32F100VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 80 I/O 32 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance &DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash, 216 MHz CPU 435In Stock
Min.: 1
Mult.: 1

STM32F765NG SMD/SMT TFBGA-216 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 168 I/O 532 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Value Line M3 ARM 32 Kbytes 32 MHz 950In Stock
Min.: 1
Mult.: 1

STM32L100R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 32 MHz 51 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32B Cortex-M3 LCD 256Kb Flsh 32MHz CPU 2,472In Stock
Min.: 1
Mult.: 1

STM32L152VC SMD/SMT BGA-100 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 83 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash , 48 MHz CPU 2,133In Stock
Min.: 1
Mult.: 1
: 3,000

STM32F031G4 SMD/SMT UFQFPN-28 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash 48 MHz CPU, motor co 871In Stock
Min.: 1
Mult.: 1

STM32F051C4 SMD/SMT UFQFPN-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 991In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F071RB SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512 Kbyte Value Line 481In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 24 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 144-Pin 384kB Flash 717In Stock
Min.: 1
Mult.: 1

STM32F100ZD SMD/SMT LQFP-144 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 112 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 144-Pin 512kB Flash 356In Stock
Min.: 1
Mult.: 1

STM32F100ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 24 MHz 112 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M3 512kB 16 Timers ADC DAC 370In Stock
Min.: 1
Mult.: 1
: 500

STM32F100ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 24 MHz 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU 357In Stock
Min.: 1
Mult.: 1

STM32F101ZD SMD/SMT LQFP-144 ARM Cortex M3 384 kB 32 bit 12 bit 36 MHz 112 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 193In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-100 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 80 I/O 272 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 85In Stock
714Expected 18/12/2026
Min.: 1
Mult.: 1

STM32N6 SMD/SMT VFBGA-264 ARM Cortex M55 32 bit 12 bit 800 MHz 165 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU
88In Stock
Min.: 1
Mult.: 1

STM32N6 SMD/SMT VFBGA-169 ARM Cortex M55 1 KB 32 bit 12 bit 800 MHz 90 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 40In Stock
1,008Expected 8/10/2026
Min.: 1
Mult.: 1

STM32N6 SMD/SMT VFBGA-178 ARM Cortex M55 1 KB 32 bit 12 bit 800 MHz 106 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 180In Stock
Min.: 1
Mult.: 1
: 5,000

STM32U3 SMD/SMT WLCSP-68 ARM Cortex M33 1 MB 32 bit 12 bit 96 MHz 52 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 158In Stock
Min.: 1
Mult.: 1
: 5,000

STM32U3 SMD/SMT WLCSP-68 ARM Cortex M33 1 MB 32 bit 12 bit 96 MHz 52 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes Flash 156In Stock
Min.: 1
Mult.: 1

STM32U5 SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 12 bit, 14 bit 160 MHz 51 I/O 274 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line Stellar electrifications 32-bit Arm Cortex-M7 automotive 2x cores 2 365In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT eLQFP -176 ARM Cortex M7 2 MB 32 bit 12 bit, 16 bit 300 MHz 488 kB 3.15 V 3.45 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 12,071In Stock
Min.: 1
Mult.: 1

STM32C0 SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 18 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 12,679In Stock
10,000Expected 20/8/2026
Min.: 1
Mult.: 1

STM32C0 SMD/SMT SON-8 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 6 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 9,772In Stock
Min.: 1
Mult.: 1

STM32C0 SMD/SMT SON-8 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 6 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 3,107In Stock
Min.: 1
Mult.: 1

STM32C0 SMD/SMT UFQFPN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 45 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray