NXP ARM Microcontrollers - MCU

Results: 3,020
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 247In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 25 MHz 45 I/O 16 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 282In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 153In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4074FBD80 820In Stock
Min.: 1
Mult.: 1

LPC4000 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 165 I/O 40 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4076FET180 339In Stock
Min.: 1
Mult.: 1

LPC4000 SMD/SMT TFBGA-180 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 165 I/O 80 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD144 162In Stock
Min.: 1
Mult.: 1

LPC4000 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 165 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD208 276In Stock
Min.: 1
Mult.: 1

LPC4000 SMD/SMT LQFP-208 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 165 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD80 220In Stock
Min.: 1
Mult.: 1

LPC4000 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 165 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4337FET256 135In Stock
1,800On Order
Min.: 1
Mult.: 1

LPC433x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4337JET256 350In Stock
Min.: 1
Mult.: 1

LPC433x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4350FET256 575In Stock
Min.: 1
Mult.: 1

LPC435x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 164 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 54In Stock
Min.: 1
Mult.: 1

LPC11Dxx SMD/SMT LQFP-100 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD100 507In Stock
1,350On Order
Min.: 1
Mult.: 1

LPC4000 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 165 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors MIMXRT1041DJM6B
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1040,169BGA11X11 100In Stock
Min.: 1
Mult.: 1

i.MX RT1040 Tray
NXP Semiconductors MIMXRT1042DJM6B
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1040,169BGA11X11 100In Stock
Min.: 1
Mult.: 1

i.MX RT1040 Tray
NXP Semiconductors MIMXRT117TCVM8A
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with HMI and Multi-Language 152In Stock
Min.: 1
Mult.: 1

i.MX RT1170 Tray
NXP Semiconductors S32K322EHT0MPAIT
NXP Semiconductors ARM Microcontrollers - MCU S32K322 Arm Cortex-M7, 160 MHz, 2 MB Flash, ISELED, Ethernet, HSE B security, 100 HDQFP - S32K MCUs for General Purpose 25In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 84 I/O 192 kB 2.97 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors S32K324EHT1MPBIT
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, ISELED, Flex IO, HSE B security, 172 HDQFP - S32K MCUs for General Purpose 22In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT BGA-257 ARM Cortex M7 4 MB 32 bit 12 bit 120 MHz 218 I/O 192 kB 2.97 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors S32K396NHT1MKUST
NXP Semiconductors ARM Microcontrollers - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B,LQFP176-EP - S32K39 MCUs for Electrification 25In Stock
Min.: 1
Mult.: 1

S32K396 Tray
NXP Semiconductors LPC845M301JHI33K
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 1,175In Stock
Min.: 1
Mult.: 1

LPC84x SMD/SMT HVQFN-33 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 29 I/O 16 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors MIMXRT106ACVL5B
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106A, USB Fix 240In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 1 MB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors MK22FN512VFX12R
NXP Semiconductors ARM Microcontrollers - MCU 32-bit MCU, ARM Cortex 1,478In Stock
Min.: 1
Mult.: 1
: 1,500
K22_120 SMD/SMT QFN-88 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 60 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors MKE04Z128VQH4
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 544In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT QFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116, M0+, Flash 128K, RAM 17KB 486In Stock
Min.: 1
Mult.: 1

S32K11x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116 Arm Cortex-M0+, 48 MHz, 128 Kb Flash, CAN FD, FlexIO, CSEc security, QFN32 - S32K MCUs for General-Purpose
2,346Expected 31/8/2026
Min.: 1
Mult.: 1
: 2,500

S32K11x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel