Microchip Cut Tape ARM Microcontrollers - MCU

Results: 337
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 512KFlash,T&R, USB,Extended Temp 8,855In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMD51 SMD/SMT TQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 64KB flash 12kb SRAM 5,849In Stock
Min.: 1
Mult.: 1
: 2,000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 25 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP 85C, GREEN,1.6-3.6V,32MHz 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

SAML22 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 36 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A 3,250In Stock
Min.: 1
Mult.: 1
: 2,000

ATSAM4E8 SMD/SMT LFBGA-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+16KB FLASH 1.6-3.6V 48MHz 4,087In Stock
Min.: 1
Mult.: 1
: 3,000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 14SOIC 2,516In Stock
Min.: 1
Mult.: 1
: 3,000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB32TQFP GRN1.6-3.6V48MHz 1,796In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 100, 1MFlash,T&R, USB,CAN ,Extended Temp 2,643In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAME51 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 64KB flash 12kb SRAM 4,899In Stock
Min.: 1
Mult.: 1
: 5,000

SAML21 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 85C, GREEN,1.6-3.6V,48MHz 4,665In Stock
Min.: 1
Mult.: 1
: 5,000

SAML21 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 25 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R 485In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAMC21 SMD/SMT TQFP-100 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 84 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU SSOP24, 64KBFlash/16KB SRAM,85 Temp,Green,T&R 1,258In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAML10 SMD/SMT SSOP-24 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 17 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1,455In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMC20 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 3,196In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0,QFN48, 128kFlash,T&R,USB, I Temp 4,617In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 8KB Flash 24QFN 4,492In Stock
Min.: 1
Mult.: 1
: 6,000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU SAMD20G18A-ANT 48TQFP 105C, GREEN,1.6-3. 2,164In Stock
Min.: 1
Mult.: 1
: 2,500

SAMD1/2x SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 3,934In Stock
Min.: 1
Mult.: 1
: 5,000

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 2,395In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 2,992In Stock
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 96 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B T&R 749In Stock
Min.: 1
Mult.: 1
: 1,500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 47 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1,441In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMC20 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 2,633In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU CM0,QFN64, 128kFlash,T&R,USB, I Temp 1,858In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,32MHz 3,173In Stock
Min.: 1
Mult.: 1
: 4,000

SAML22 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 36 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel