4 kB ARM Microcontrollers - MCU

Results: 900
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies CY8C4125FNI-S433T
Infineon Technologies ARM Microcontrollers - MCU PSoC4 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

PSOC 4100 SMD/SMT ARM Cortex M0+ 32 kB 32 bit 10 bit, 12 bit 24 MHz 36 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies CY8C4245LTI-DM405
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 Non-Stocked Lead-Time 10 Weeks
Min.: 2,600
Mult.: 2,600

PSOC 4200 SMD/SMT ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 55 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies CY8C4245LTI-DM405T
Infineon Technologies ARM Microcontrollers - MCU PSOC Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

PSOC 4200 SMD/SMT ARM Cortex M0 32 bit 12 bit 48 MHz 36 I/O 4 kB 1.71 V 1.89 V - 40 C + 105 C Reel
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 16K, SRAM: 4K Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 20 kB 32 bit 12 bit 32 MHz 40 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 16K, SRAM: 4K Non-Stocked Lead-Time 30 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-33 ARM Cortex M0 20 kB 32 bit 12 bit 32 MHz 27 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 32KB ,SRAM: 8KB Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 20 kB 32 bit 12 bit 32 MHz 40 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 16K, SRAM: 4K Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 20 kB 32 bit 12 bit 32 MHz 58 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 16K, SRAM: 4K Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 20 kB 32 bit 12 bit 32 MHz 58 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro Cortex M0 with 32K Flash & 4K SRAM, 2 UART, 1 SPI/SSI, 2 I2C, 1 USB, 1 I2S, 1 Comp., 4 PWM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M0 35 kB 32 bit 12 bit 50 MHz 33 I/O 4 kB 2.5 V 5.5 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power 32-bit Value Line Arm Cortex-M3 MCU with 32 Kbytes of Flash memo Non-Stocked Lead-Time 40 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

STM32L100C6 SMD/SMT UFQFPN-48 ARM Cortex M3 32 kB 12 bit 32 MHz 37 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K40: 100MHz Cortex-M4 MCU, 256KB Flash, 32KB SRAM, Full-Speed USB, Segment LCD, 144-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 300
Mult.: 300

K40_72 SMD/SMT LQFP-144 ARM Cortex M4 128 kB 32 bit 100 MHz 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K40: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Segment LCD, 144-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 300
Mult.: 300

K40_72 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 100 MHz 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K53: 100MHz Cortex-M4 Measurement MCU, 512KB Flash, 128K RAM, USB, ETH, Segment LCD, 144LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 300
Mult.: 300

K53_100 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 4 kB 1.71 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU IC ARM CORTEX MCU 16 K Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LM3S300 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit No ADC 25 MHz 36 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU IC ARM CORTEX MCU 16 K Non-Stocked Lead-Time 26 Weeks
Min.: 1,250
Mult.: 1,250

LM3S308 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 25 MHz 28 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU ARM CORTEX-M3 INDUST RIAL TEMP Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LM3S310 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit No ADC 25 MHz 36 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU ARM CORTEX-M3 INDUST RIAL TEMP Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LM3S315 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 10 bit 25 MHz 32 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 24 MHz 32 kB ADC AES MCU Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

EFM32ZG SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel