192 kB ARM Microcontrollers - MCU

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors S32K324NHT1VMMSR
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 257 MAPBGA - S32K MCUs for General-Purpose Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

S32K3 SMD/SMT BGA-257 ARM Cortex M7 4 MB 32 bit 12 bit 120 MHz 218 I/O 192 kB 2.97 V 5.5 V - 40 C + 105 C Reel
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU Non-Stocked Lead-Time 52 Weeks
Min.: 360
Mult.: 360

STM32F405ZG SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 114 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-40NM Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 400

S6J3340 SMD/SMT TEQFP-176 ARM Cortex R5 1.5 MB 32 bit 12 bit 240 MHz 192 kB 3 V 3.6 V - 40 C AEC-Q100 Tray
Infineon Technologies S6E2C59J0AGB1000A
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,680
Mult.: 1,680

S6E2C5 SMD/SMT LQFP-192 ARM Cortex M4F 1.5 MB 32 bit 12 bit 200 MHz 152 I/O 192 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics R7FS3A17C3A01CFM#BA0
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A1 1MB 64QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1,280
Mult.: 1,280

S3A1 SMD/SMT LQFP-64 ARM Cortex M4 8 kB, 1 MB 32 bit 14 bit 48 MHz 52 I/O 192 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics R7FS3A77C2A01CLK#AC1
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A7 1MB 145LGA Non-Stocked Lead-Time 18 Weeks
Min.: 416
Mult.: 416

S3A7 SMD/SMT LGA-145 ARM Cortex M4 1 MB 32 bit 14 bit 48 MHz 124 I/O 192 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies S6J311DHACSE20000
Infineon Technologies ARM Microcontrollers - MCU INTEGRATED CIRCUIT Non-Stocked Lead-Time 26 Weeks
Min.: 600
Mult.: 600

S6J3110 SMD/SMT TEQFP-144 ARM Cortex R5 3.07 MB 32 bit 12 bit 144 MHz 116 I/O 192 kB 4.5 V 5.25 V - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies S6J311DJACSE20000
Infineon Technologies ARM Microcontrollers - MCU INTEGRATED CIRCUIT Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 400

S6J3110 SMD/SMT TEQFP-176 ARM Cortex R5 3.07 MB 32 bit 12 bit 144 MHz 150 I/O 192 kB 4.5 V 5.25 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

STM32F405VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 82 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Hi-performance DSP FPU ARM CortexM4 MCU Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,000

STM32F405VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 82 I/O 192 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Hi-perf DSP FPU ARM Cortex-M4 MCU 1Mb Non-Stocked Lead-Time 52 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

STM32F415OG SMD/SMT WLCSP-90 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 168 MHz 72 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Reel