32 bit Cut Tape ARM Microcontrollers - MCU

Results: 1,519
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 32QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 8,166In Stock
Min.: 1
Mult.: 1
: 5,000

ATSAMC21 SMD/SMT VQFN-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 4,991In Stock
Min.: 1
Mult.: 1
: 5,000

ATSAMC21 SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 5,293In Stock
Min.: 1
Mult.: 1
: 2,500

ATSAMC21 SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 14,138In Stock
Min.: 1
Mult.: 1
: 2,500

ATSAMC21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 8,056In Stock
Min.: 1
Mult.: 1
: 2,500

ATSAMC21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 9,103In Stock
Min.: 1
Mult.: 1
: 4,000

ATSAMC21 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 6,640In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 5,369In Stock
Min.: 1
Mult.: 1
: 4,000

ATSAMC21 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz 1,200In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 48TQFP GRN1.6-3.6V48MHz 4,689In Stock
Min.: 1
Mult.: 1
: 2,500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 6,191In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 48QFN GRN1.6-3.6V48MHz 14,901In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,300Mhz, 1024kB Flash,384kB SRAM,LQFP 2,158In Stock
Min.: 1
Mult.: 1
: 1,000

SAM E70 SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM7 2048kB Flash 384kB SRAM LQFP100 1,804In Stock
Min.: 1
Mult.: 1
: 1,000

SAM E70 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 2MB FLASH 384KB SRAM LQFP144 T/R 1,499In Stock
Min.: 1
Mult.: 1
: 800

SAM V71 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 180In Stock
Min.: 1
Mult.: 1
Max.: 25
: 5,000

STM32U3 SMD/SMT WLCSP-68 ARM Cortex M33 1 MB 32 bit 12 bit 96 MHz 52 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 158In Stock
Min.: 1
Mult.: 1
: 5,000

STM32U3 SMD/SMT WLCSP-68 ARM Cortex M33 1 MB 32 bit 12 bit 96 MHz 52 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2,390In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

MSPM0C1103 SMD/SMT SOT-23-8 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2,422In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

MSPM0C1104 SMD/SMT SOT-23-8 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 1,833In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

MSPM0C1104 SMD/SMT WSON-8 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 985In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

MSPM0G3106 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 945In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

MSPM0G3505 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 288In Stock
1,000Expected 22/9/2026
Min.: 1
Mult.: 1
: 1,000

MSPM0G3519-Q1 LQFP-64 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 60 I/O 128 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 582In Stock
Min.: 1
Mult.: 1
: 1,000

MSPM0G1518 SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 63In Stock
7,803On Order
Min.: 1
Mult.: 1
: 1,000

MSPM0G3519 SMD/SMT LQFP-64 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel