10 bit ARM Microcontrollers - MCU

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 4kB SRAM, LQFP48 package 11In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 48 kB 32 bit 10 bit 45 MHz 39 I/O 4 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 4kB SRAM, LQFP64 package 114In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-64 ARM Cortex M0 48 kB 32 bit 10 bit 45 MHz 55 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP48 package 211In Stock
1,250Expected 6/8/2026
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 45 MHz 8 kB - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 153In Stock
Min.: 1
Mult.: 1

LPC183x SMD/SMT TFBGA-180 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 118 I/O 200 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 flashless MCU with security features; 136 kB SRAM; EMC 60In Stock
Min.: 1
Mult.: 1

LPC18Sxx SMD/SMT LQFP-144 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 83 I/O 136 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 161In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 8 kB 32 bit/16 bit 10 bit 70 MHz 32 I/O 2 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 87In Stock
160Expected 12/8/2026
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 25 MHz 45 I/O 16 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC and external memory interface 64In Stock
300Expected 10/8/2026
Min.: 1
Mult.: 1

LPC2200 SMD/SMT ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 76 I/O 16 kB 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit MCU; up to 128 kB flash with ISP/IAP, Ethernet, USB 2.0 device/host/OTG, CAN. 30In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 34 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 128 kB flash, 34 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 33In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 34 kB 3.3 V 3.3 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 153In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4313JBD144 2In Stock
Min.: 1
Mult.: 1

LPC431x SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 83 I/O 104 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4320FBD144 54In Stock
120Expected 29/4/2027
Min.: 1
Mult.: 1

LPC432x SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 83 I/O 200 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4323JBD144 48In Stock
Min.: 1
Mult.: 1

LPC432x SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 83 I/O 104 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4330FBD144 83In Stock
Min.: 1
Mult.: 1

LPC433x SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 83 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4357JET256 10In Stock
1,260Expected 6/8/2026
Min.: 1
Mult.: 1

LPC435x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4370FET256 106In Stock
Min.: 1
Mult.: 1

LPC437x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 64 kB 32 bit 10 bit 204 MHz 164 I/O 282 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 295In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 50 MHz 40 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU ARM CORTEX-M3(IND) M ICROCONTROLLER 131In Stock
Min.: 1
Mult.: 1

LM3S811 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 10 bit 50 MHz 32 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU QFN, GREEN, IND TEMP, MRL A 150In Stock
Min.: 1
Mult.: 1

SAM4N SMD/SMT QFN-48 ARM Cortex M4 512 kB 32 bit 10 bit 100 MHz 34 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN, GREEN, IND TEMP, MRL A 120In Stock
Min.: 1
Mult.: 1

SAM4N SMD/SMT QFN-64 ARM Cortex M4 512 kB 32 bit 10 bit 100 MHz 47 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRLB 179In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M4 1 MB 32 bit/16 bit 10 bit 20 MHz 74 I/O 152 kB 1.62 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Entry-level 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 2In Stock
Min.: 1
Mult.: 1

LPC1300 SMD/SMT HVQFN-33 ARM Cortex M3 8 kB 32 bit 10 bit 72 MHz 28 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Entry-level 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 4In Stock
Min.: 1
Mult.: 1

LPC1300 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 10 bit 72 MHz 42 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Entry-level 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 18In Stock
Min.: 1
Mult.: 1

LPC1300 SMD/SMT HVQFN-33 ARM Cortex M3 32 kB 32 bit 10 bit 72 MHz 42 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray