Microcontrollers - MCU

Results: 5,654
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2,533In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 14 kB 8 bit 12 bit 32 MHz 24 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 2,478In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 1,296In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 128kFlash,T&R,USB, I Temp 5,954In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,Tray, USB,Ethernet,Extended Temp 4,674In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16KB Flash 2KB RAM 16-bit PIC24F Family 1,463In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-20 PIC24F 16 kB 16 bit 10 bit 32 MHz 18 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2,296In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-40 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM ADC I2C/SPI 1,270In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 1,506In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 2,798In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 1,117In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 3,615In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2,598In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 14 kB 8 bit 12 bit 32 MHz 24 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3,475In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6,200In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 742In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24F 8 kB 16 bit 10 bit 32 MHz 24 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU 32-bit Arm Cortex-M0+ with 5V Support, CAN-FD 2,704In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 7,321In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT VQFN-64 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ T&R 1,756In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ 1,985In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,48MHz 7,125In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 QFN PKG 85C 943In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64kB Flash, 8kB SRAM, 2kB RWW, QFP, T&R 3,146In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1,869In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 131In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray