Reel AEC-Q100 Microcontrollers - MCU

Results: 2,135
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-32 S08 16 kB 8 bit 12 bit 20 MHz 26 I/O 2 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-32 S08 32 kB 8 bit 12 bit 20 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 3 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT LQFP-64 S08 60 kB 8 bit 12 bit 20 MHz 55 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 28 Non-Stocked Lead-Time 3 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT TSSOP-28 S08 16 kB 8 bit 10 bit 40 MHz 22 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 3 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TSSOP-20 S08 16 kB 8 bit 10 bit 40 MHz 16 I/O 512 B 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 28 Non-Stocked Lead-Time 3 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT TSSOP-28 S08 16 kB 8 bit 10 bit 40 MHz 22 I/O 512 B 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 28 Non-Stocked Lead-Time 3 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TSSOP-28 S08 16 kB 8 bit 10 bit 40 MHz 22 I/O 512 B 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF Non-Stocked Lead-Time 3 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TSSOP-28 S08 8 kB 8 bit 10 bit 40 MHz 22 I/O 512 B 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 4 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 S12 128 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 4 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT LQFP-64 S12 128 kB 16 bit 10 bit 25 MHz 54 I/O 8 kB 3.15 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU Au 16BIT 128K FLASH Non-Stocked Lead-Time 4 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LQFP-100 S12 128 kB 16 bit 10 bit 25 MHz 86 I/O 8 kB 3.15 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU Au 16BIT 128K FLASH Non-Stocked Lead-Time 4 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT LQFP-64 S12 128 kB 16 bit 10 bit 25 MHz 54 I/O 8 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 4 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LQFP-100 S12 128 kB 16 bit 10 bit 25 MHz 86 I/O 8 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 5 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT LQFP-64 S12 128 kB 16 bit 10 bit 25 MHz 54 I/O 8 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 4 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LQFP-100 S12 128 kB 16 bit 10 bit 25 MHz 86 I/O 8 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LQFP-100 S12 192 kB 16 bit 10 bit 25 MHz 86 I/O 11 kB 3.15 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 S12 192 kB 16 bit 10 bit 25 MHz 40 I/O 11 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 5 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT LQFP-64 S12 192 kB 16 bit 10 bit 25 MHz 54 I/O 11 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU Au 32Bit 192 Flash 12K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LQFP-100 S12 192 kB 16 bit 10 bit 25 MHz 86 I/O 11 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 S12 240 kB 16 bit 10 bit 25 MHz 40 I/O 11 kB 3.15 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 S12 240 kB 16 bit 10 bit 25 MHz 40 I/O 11 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 5 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT LQFP-64 S12 240 kB 16 bit 10 bit 25 MHz 54 I/O 11 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 S12 240 kB 16 bit 10 bit 25 MHz 40 I/O 11 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LQFP-100 S12 240 kB 16 bit 10 bit 25 MHz 86 I/O 11 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 S12 48 kB 16 bit 10 bit 25 MHz 40 I/O 4 kB 3.15 V 5.5 V - 40 C + 85 C AEC-Q100 Reel