LQFP-100 Tray Microcontrollers - MCU

Results: 1,483
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z0 512 kB 32 bit 10 bit 64 MHz 40 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z0 512 kB 32 bit 10 bit 64 MHz 40 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 6 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z0 512 kB 32 bit 10 bit 64 MHz 40 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z0h 768 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 64 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Lead-Time 4 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 e200z0h 1 MB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 80 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 8 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z4d 1 MB 32 bit 12 bit 128 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z4d 1 MB 32 bit 12 bit 64 MHz 128 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z4d 1 MB 32 bit 12 bit 128 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 6 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z4d 1 MB 32 bit 12 bit 128 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5213 KIRIN Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ColdFire V2 256 kB 32 bit 12 bit 66 MHz 56 I/O 32 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 100-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K60: 100MHz Cortex-M4 MCU, 256KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 100-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 100-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 with 128K FLASH+16K SRAM+16 ch ADC+ 14 ch PWM+OP Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 2 x 12 bit 72 MHz 82 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 85 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+256Kflash+20KRAM+UART+SPI+I2C+PWM+ADC +RTC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 85 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Non-Stocked Lead-Time 26 Weeks
Min.: 180
Mult.: 90

SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 72 MHz 85 I/O 32 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+256K,32K, USB 2.0 FS Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 128 kB 32 bit 12 bit 144 MHz 80 I/O 32 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4 -128K,32K, USB 2.0 FS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 72 MHz 80 I/O 32 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512KFlash+64KSRAM +UART+PWM+ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 72 MHz 91 I/O 64 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512KFlash+64KSRAM +UART+PWM+ADC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 72 MHz 91 I/O 64 kB 2.5 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SMD/SMT LQFP-100 e200z0h 256 kB 32 bit 12 bit 32 MHz 79 I/O 16 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

LQFP-100 AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SMD/SMT LQFP-100 e200z0h 1 MB 32 bit 10 bit 64 MHz 49 I/O 80 kB 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray