Through Hole Microcontrollers - MCU

Results: 1,953
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ext Temp PDIP8 56In Stock
600Expected 4/9/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 1.5 kB 8 bit 8 bit 8 MHz 6 I/O 38 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp PDIP8 1,017In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 1.5 kB 8 bit 8 bit 8 MHz 6 I/O 38 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 8MHz INTERN OSCILATR 654In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp PDIP8 526In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp PDIP8 538In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8MHz Int Osc 5MIPS 530In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O LPC PDIP18 170In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 512 B 8 bit No ADC 40 MHz 12 I/O 25 B 2.5 V 6.25 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O SC/R PDIP18 287In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 512 B 8 bit No ADC 40 MHz 12 I/O 25 B 3 V 6.25 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R PDIP-28 100In Stock
150Expected 4/9/2026
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 512 B 8 bit No ADC 40 MHz 20 I/O 24 B 3 V 6.25 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .875KB 80 RAM 13 I/O 167In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 512 B 8 bit No ADC 20 MHz 13 I/O 80 B 3 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 192In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 4 kB 8 bit No ADC 4 MHz 22 I/O 192 B 3.65 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 145In Stock
195Expected 4/9/2026
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 4 kB 8 bit No ADC 20 MHz 22 I/O 192 B 3.65 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 130In Stock
150Expected 11/9/2026
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 4 kB 8 bit No ADC 4 MHz 33 I/O 192 B 3.65 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 24In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 2 kB 8 bit 8 bit 4 MHz 13 I/O 128 B 4 V 6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 68In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 2 kB 8 bit 8 bit 20 MHz 13 I/O 128 B 4 V 6 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O 203In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 512 B 8 bit No ADC 4 MHz 13 I/O 96 B 3 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 221In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 142In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 kB 8 bit 10 bit 20 MHz 36 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 736In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 5 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 277In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 612In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 11 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 506In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 11 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 397In Stock
572Expected 19/10/2026
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 17 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 250In Stock
780Expected 31/8/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 331In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube