Through Hole Microcontrollers - MCU

Results: 1,953
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 376In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 242In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 28 kB 8 bit 12 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 294In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 12 bit 32 MHz 26 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 324In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 26 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 65In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 12 bit 32 MHz 24 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 14In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 24 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 245In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 28 kB 8 bit 12 bit 32 MHz 35 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 196In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 50In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.5 kB 8 bit No ADC 20 MHz 12 I/O 72 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 599In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8MHz Oscillator, 8b ADC 2x Comp, 2x Amps 165In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 1.5 kB 8 bit 8 bit 20 MHz 18 I/O 68 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ext Temp PDIP18 193In Stock
650Expected 31/8/2026
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 768 B 8 bit No ADC 20 MHz 12 I/O 25 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ind Temp PDIP18 218In Stock
2,125Expected 26/8/2026
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 768 B 8 bit No ADC 20 MHz 12 I/O 25 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3K 72 RAM 20 I/O 891In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 3 kB 8 bit No ADC 20 MHz 20 I/O 72 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps 504In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 3 kB 8 bit 8 bit 20 MHz 24 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB FL 128R 32 I/O 304In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 2 kB 8 bit No ADC 20 MHz 32 I/O 134 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz PDIP18 381In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 1.75 kB 8 bit No ADC 4 MHz 16 I/O 224 B 3 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp PDIP18 291In Stock
975Expected 21/8/2026
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 1.75 kB 8 bit No ADC 20 MHz 16 I/O 224 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 202In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 3.5 kB 8 bit No ADC 20 MHz 16 I/O 224 B 3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP14 71In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.75 kB 8 bit No ADC 20 MHz 12 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64R 18 I/O Industrial Temp PDIP 418In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 1.75 kB 8 bit No ADC 20 MHz 18 I/O 64 B 4.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 213In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit No ADC 20 MHz 12 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 324In Stock
950Expected 27/8/2026
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 4 kB 8 bit No ADC 20 MHz 16 I/O 256 B 3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP14 110In Stock
1,320Expected 31/8/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.75 kB 8 bit 10 bit 20 MHz 12 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp PDIP14 284In Stock
330Expected 4/9/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.75 kB 8 bit 10 bit 20 MHz 12 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube