+ 85 C MouseReel Microcontrollers - MCU

Results: 2,325
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SOIC18 1,100In Stock
Min.: 1
Mult.: 1
: 1,100

SMD/SMT SOIC-18 PIC16 1.75 kB 8 bit No ADC 20 MHz 16 I/O 224 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 1,382In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 PIC18 8 kB 8 bit 10 bit 40 MHz 16 I/O 256 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O 1,255In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-44 PIC18 64 kB 8 bit 10 bit 40 MHz 36 I/O 3.89 kB 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU .75kBF 25RM 6I/O Ind Temp MSOP 2,423In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-8 PIC12 768 B 8 bit No ADC 4 MHz 6 I/O 25 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 5,255In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 20 MHz 5 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 2,428In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O, 10-bit ADC 5,806In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT DFN-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 64 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 1,971In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 3,380In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit No ADC 20 MHz 12 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 927In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 PIC16 4 kB 8 bit No ADC 20 MHz 16 I/O 256 B 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB 192 RAM 22 I/O 1,198In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 8 bit 20 MHz 22 I/O 192 B 4 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 2,259In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-16 PIC16 3.5 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 705In Stock
Min.: 1
Mult.: 1
: 1,100

SMD/SMT SOIC-18 PIC18 8 kB 8 bit 10 bit 40 MHz 16 I/O 256 B 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 4,748In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM 3,225In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-20 PIC18 16 kB 8 bit 10 bit 64 MHz 18 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2,120In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR LCD 16KB FLSH EE 512B 1KB SRAM-16MHZ 885In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 AVR 16 kB 8 bit 10 bit 16 MHz 54 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 48TQFP GRN1.6-3.6V48MHz 929In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IND TEMP GREEN, 1.6-3.6V 3,149In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT VQFN-64 AVR 64 kB 8 bit/16 bit 12 bit 32 MHz 50 I/O 4 kB 1.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 2,075In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-44 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256bytes RAM 16 MHz Int Osc 13,527In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT DFN-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 4,846In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 PIC16 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 2,110In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SSOP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 2,706In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC18 8 kB 8 bit 10 bit 64 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 1 KB RAM 1,076In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SSOP-28 PIC18 16 kB 8 bit 10 bit 40 MHz 21 I/O 1 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel