+ 70 C Microcontrollers - MCU

Results: 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

ZiLOG 8-bit Microcontrollers - MCU Z8 512Byte OTP 8MHz Non-Stocked
Min.: 360
Mult.: 40
No
SMD/SMT SOIC-18 Z8 512 B 8 bit No ADC 8 MHz 14 I/O 60 B 3 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz Non-Stocked
Min.: 680
Mult.: 40
No
SMD/SMT SOIC-18 Z8 1 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 680
Mult.: 40
No
SMD/SMT SOIC-18 Z8 1 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz XTEMP Non-Stocked
Min.: 520
Mult.: 40
No
SMD/SMT SOIC-18 Z8 2 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC XT Non-Stocked
Min.: 520
Mult.: 40
No
SMD/SMT SOIC-18 Z8 2 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 560
Mult.: 40
No
SMD/SMT SOIC-18 Z8 2 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube
ZiLOG Z86C6516PSG
ZiLOG 8-bit Microcontrollers - MCU Z8 Mask ROM 32K Non-Stocked
Min.: 3,495
Mult.: 15

Through Hole PDIP-28 256 kB 8 bit 22 I/O 256 B 3 V 5.5 V 0 C + 70 C
ZiLOG Z8F042ASH020SG2156
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,496
Mult.: 38

eZ8 4 kB 8 bit 20 MHz 2.7 V 3.6 V 0 C + 70 C Tube
Epson ICs S1C17704B402100
Epson ICs 16-bit Microcontrollers - MCU 16bit 64KB Flash LCD Non-Stocked
Min.: 832
Mult.: 416
SMD/SMT FBGA-161 S1C17 64 kB 16 bit No ADC 8.2 MHz 4 kB 1.8 V 3.6 V - 20 C + 70 C Tray