80 MHz AEC-Q100 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 230
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors SPC5566MZP80R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
SMD/SMT PBGA-416 e200z6 3 MB 32 bit 12 bit 80 MHz 128 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5634MF2MLQ80R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-144 e200z3 1.5 MB 32 bit 12 bit 80 MHz 94 kB 1.14 V 1.32 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5634MF2MLU80R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z3 1.5 MB 32 bit 12 bit 80 MHz 94 kB 1.14 V 1.32 V - 40 C + 150 C AEC-Q100 Reel
NXP Semiconductors SPC5644CF0VLU8
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 80MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200

SMD/SMT LQFP-176 e200z0h, e200z4d 1.5 MB 32 bit 10 bit, 12 bit 80 MHz 147 I/O 192 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT eTQFP-80 e200z2 1.5 MB 32 bit 3 x 12 bit, 1 x 16 bit 80 MHz 72 I/O 64 kB 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel