Microchip Cut Tape Microcontrollers - MCU

Results: 2,295
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, 85C, GREEN,1.6-3.6V, Tape&Reel 1,437In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 2,992In Stock
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 96 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1,059In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-64 AVR 128 kB 8 bit 12 bit 24 MHz 55 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 4,351In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT VQFN-32 AVR 32 kB 8 bit 12 bit 24 MHz 26 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 4,422In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT VQFN-48 AVR 32 kB 8 bit 12 bit 24 MHz 41 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1,590In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 925In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 32 bit 12 bit 80 MHz 49 I/O 128 kB 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 1,166In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 32 bit 12 bit 120 MHz 49 I/O 128 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 1,100In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 32 bit 12 bit 120 MHz 49 I/O 256 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 1,582In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 12 bit 32 MHz 24 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP 2,050In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SSOP-28 PIC16 7 kB 8 bit 8 bit 20 MHz 25 I/O 192 B 2.5 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 52I/O 699In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 PIC18 32 kB 8 bit 10 bit 40 MHz 52 I/O 2 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64QFN (-40oC to 85oC) 3,068In Stock
Min.: 1
Mult.: 1
: 4,000
No
SMD/SMT QFN-64 AVR 512 kB 32 bit 12 bit 66 MHz 45 I/O 64 kB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR LCD 16KB FLSH EE 512B 1KB SRAM-16MHZ 1,294In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TQFP-44 AVR 16 kB 8 bit 10 bit 16 MHz 32 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz IND5 1,329In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TQFP-44 AVR 32 kB 8 bit 10 bit 20 MHz 32 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 64B EE 256B SRAM-8MHz, IND 0.9V 924In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-20 AVR 4 kB 8 bit 10 bit 8 MHz 16 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLSH 256B EE 512B 5V 10MHz 1.8V 2,050In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TQFP-32 AVR 4 kB 8 bit 10 bit 10 MHz 23 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP, Green, IND TEMP, CRYPTO, MRLB, T&R 210In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 10 bit 120 MHz 74 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 2,477In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,INDUSTRIAL, GREEN,1.6-3.6V,48MHz 1,081In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 2,970In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2,956In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN24, Ind 105C, Green, T&R 5,139In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT VQFN-24 AVR 8 kB 8 bit 10 bit 20 MHz 22 I/O 512 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64TQF IND TEMP GREEN 1.6-3.6V 988In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 AVR 256 kB 8 bit/16 bit 12 bit 32 MHz 50 I/O 16 kB 1.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KBFLASH 64TQFP GREEN, 1.6-3.6V T&R 953In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 AVR 64 kB 8 bit 12 bit 32 MHz 50 I/O 4 kB 1.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel