12 bit 8 bit 8-bit Microcontrollers - MCU

Results: 2,655
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1,168In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 32 kB 4 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD28/32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB, RWW, 4KB RAM, 28p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 637In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-28 20 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32EA28/32/48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 454In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-14 24 MHz 12 bit 10 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DD14/20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 436In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DD14/20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 350In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DD32/28 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Ext temp 242In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SPDIP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C AVR64DD32/28 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 495In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SSOP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DD32/28 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 656In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB VQFN-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DD32/28 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1,070In Stock
Min.: 1
Mult.: 1
: 2,100

AVR 64 kB 8 kB SSOP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD32/28 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1,107In Stock
3,300Expected 20/8/2026
Min.: 1
Mult.: 1
: 3,300

AVR 64 kB 8 kB VQFN-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD32/28 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 441In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DD32/28 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 429In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB VQFN-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DD32/28 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 373In Stock
1,600Expected 9/10/2026
Min.: 1
Mult.: 1
: 1,600

AVR 64 kB 8 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD32/28 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 981In Stock
5,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 5,000

AVR 64 kB 8 kB VQFN-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD32/28 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB RWW 6KB RAM 28p VQFN 125C 20MHz CFD 12b ADC PGA 2xComp DAC 3xUART SPI, TWI 269In Stock
Min.: 1
Mult.: 1

AVR 64 kB 6 kB VQFN-28 20 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64EA28/32/48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB RWW 6KB RAM 32p TQFP 85C 20MHz CFD 12b ADC PGA 2xComp DAC 3xUART SPI TWI 1,551In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 64 kB 6 kB TQFP-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64EA28/32/48 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB RWW 6KB RAM 48p VQFN 85C 20MHz CFD 12b ADC PGA 2xComp DAC 3xUART SPI TWI 2,880In Stock
Min.: 1
Mult.: 1
: 3,300

AVR 64 kB 6 kB VQFN-48 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64EA28/32/48 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 876In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q43 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 808In Stock
Min.: 1
Mult.: 1

PIC 512 kB 512 B DFN-8 32 MHz 12 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 723In Stock
Min.: 1
Mult.: 1

PIC 1 kB DFN-8 32 MHz 12 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 642In Stock
Min.: 1
Mult.: 1

PIC 14 kB 1 kB TSSOP-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,014In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB TSSOP-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 272In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB PDIP-14 32 MHz 12 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 508In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SOIC-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17154/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 495In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SPDIP-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17154/55/74/75 Tube