520 8-bit Microcontrollers - MCU

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz GRN Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4,000

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 168
Mult.: 42

PIC16 3.5 kB 128 B SOIC-18 20 MHz No ADC 13 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)CE62x Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 10 MHZ GRN Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

AVR 2 kB 128 B MLF-20 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Tray

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 168
Mult.: 42

PIC16 2 kB 128 B SOIC-18 20 MHz No ADC 13 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)CE62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz PDIP14 Non-Stocked Lead-Time 9 Weeks
Min.: 360
Mult.: 30

PIC16 1.5 kB 72 B PDIP-14 20 MHz No ADC 11 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz SOIC14 Non-Stocked Lead-Time 9 Weeks
Min.: 399
Mult.: 57

PIC16 1.5 kB 72 B SOIC-14 20 MHz No ADC 11 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C505 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 10 MHZ GRN Non-Stocked Lead-Time 21 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

AVR 2 kB 128 B MLF-20 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 175
Mult.: 25

PIC16 3.5 kB 128 B PDIP-18 20 MHz No ADC 13 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)CE62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked Lead-Time 15 Weeks
Min.: 134
Mult.: 67

PIC16 2 kB 128 B SSOP-20 20 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C71x Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-20MHz, IND 5V Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

AVR MLF-20 20 MHz 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny45 Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 134
Mult.: 67

PIC16 2 kB 128 B SSOP-20 20 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C71x Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Cxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O Non-Stocked Lead-Time 9 Weeks
Min.: 81
Mult.: 27

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 23 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Cxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-44 40 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 57
Mult.: 19

PIC17 16 kB 902 B PLCC-68 8 MHz 10 bit 50 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 5 Weeks
Min.: 800
Mult.: 800

S08 16 kB 1 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC17 8 kB 678 B TQFP-64 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O Non-Stocked Lead-Time 12 Weeks
Min.: 160
Mult.: 160

PIC17 16 kB 902 B TQFP-64 33 MHz 10 bit 50 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O Non-Stocked Lead-Time 12 Weeks
Min.: 160
Mult.: 160

PIC17 16 kB 902 B TQFP-64 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC17 16 kB 902 B PLCC-68 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 32 kB 1.5 kB QFN-44 40 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Reel

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 23 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 66 I/O Non-Stocked Lead-Time 11 Weeks
Min.: 119
Mult.: 119

PIC17 16 kB 902 B TQFP-80 8 MHz 10 bit 66 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O Non-Stocked Lead-Time 12 Weeks
Min.: 160
Mult.: 160

PIC17 16 kB 902 B TQFP-64 8 MHz 10 bit 50 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tray