3D 8-bit Microcontrollers - MCU

Results: 12,610
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 10MHz IndTemp PDIP18 216In Stock
$9.93
$9.76
$9.74
Min.: 1
Mult.: 1
PIC16 1.75 kB 68 B PDIP-18 10 MHz No ADC 13 I/O 2 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 827In Stock
$7.45
Min.: 1
Mult.: 1
PIC16 7 kB 368 B PDIP-18 20 MHz 10 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F8x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 3,232In Stock
$3.64
$3.58
$3.56
Min.: 1
Mult.: 1
PIC16 7 kB 256 B SOIC-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F88x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 1,663In Stock
Cut Tape
$1.74
$1.71
$1.56
Reel
$1.39
Min.: 1
Mult.: 1
: 1,600
PIC16 3.5 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,828In Stock
$2.34
$2.15
$1.99
$1.93
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB UQFN-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC 3,077In Stock
$3.02
$2.73
$2.72
$2.49
$2.46
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B SSOP-28 32 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 1,726In Stock
Cut Tape
$2.12
$2.11
$1.92
$1.90
$1.89
Reel
$1.75
Min.: 1
Mult.: 1
: 2,600
PIC16 7 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 1,359In Stock
Cut Tape
$2.60
$2.57
$2.54
$2.41
Reel
$2.16
Min.: 1
Mult.: 1
: 1,600
PIC16 7 kB 384 B SSOP-20 32 MHz 10 bit 16 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256B RAM 32 MHz Int Osc 4,956In Stock
Cut Tape
$2.50
$2.46
$2.31
Reel
$2.04
Min.: 1
Mult.: 1
: 1,600
PIC16 7 kB 256 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM, 18 I/O 1,554In Stock
$2.54
$2.31
$2.08
$2.07
$2.05
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB UQFN-20 32 MHz 10 bit 18 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O 202In Stock
$9.94
Min.: 1
Mult.: 1
PIC18 16 kB 768 B QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt 1,326In Stock
$5.32
$4.88
$4.54
$4.39
$4.38
Min.: 1
Mult.: 1
PIC18 16 kB 3.72 kB QFN-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 871In Stock
$3.16
$3.07
$2.88
$2.87
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 1,847In Stock
$3.55
$3.39
$3.20
$3.07
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 782In Stock
$12.19
Min.: 1
Mult.: 1
PIC18 48 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,378In Stock
$2.45
$2.23
$2.07
$1.93
Min.: 1
Mult.: 1
PIC18 64 kB 3.53 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1,613In Stock
$2.82
$2.58
$2.57
$2.34
Min.: 1
Mult.: 1
RISC 128 kB 12.8 kB SOIC-20 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1,664In Stock
$2.34
$2.15
$2.14
$1.94
$1.93
Min.: 1
Mult.: 1
RISC 128 kB 12.8 kB SSOP-20 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 2,122In Stock
Cut Tape
$7.26
$6.83
Reel
$5.93
Min.: 1
Mult.: 1
: 1,200
PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 506In Stock
Cut Tape
$15.67
$14.72
Reel
$12.80
Min.: 1
Mult.: 1
: 500
PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 1,629In Stock
$4.98
$4.45
$4.28
$4.23
Min.: 1
Mult.: 1
PIC18 64 kB 3.84 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 645In Stock
$3.48
$3.20
$2.90
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB UQFN-28 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,692In Stock
Cut Tape
$3.88
$3.79
Reel
$3.22
Min.: 1
Mult.: 1
: 1,600
PIC18 128 kB 8 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 96KB Flash 4KB RAM 1024 DataEE 12B ADC 221In Stock
$18.58
Min.: 1
Mult.: 1
PIC18 96 kB 3.84 kB TQFP-64 40 MHz 12 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx628 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 70I/O 1,098In Stock
$8.58
$8.57
Min.: 1
Mult.: 1
PIC18 16 kB 768 B TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x10 Tray