adc 8-bit Microcontrollers - MCU

Results: 6,468
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 10,905In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 4,915In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FL 67 RAM 12I/O Comp Ext Temp 504In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 67 B PDIP-14 20 MHz 8 bit 12 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F506 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 206In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 66,237In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 2,162In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8kB/256B RAM, 8b ADC, 2% osc, QFN11 OTP available (T600-GM) 902In Stock
Min.: 1
Mult.: 1
: 1,500

8051 8 kB 256 B QFN-11 25 MHz 8 bit 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F300 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 1,495In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SOIC18 1,100In Stock
Min.: 1
Mult.: 1
: 1,100

PIC16 1.75 kB 224 B SOIC-18 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FLSH 64B RAM 8MHz INTRNL Oscilatr 1,671In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B MSOP-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F609 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz IndTemp SOIC14 1,283In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 72 B SOIC-14 20 MHz No ADC 11 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C505 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 5,630In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB TQFP-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 424In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B PDIP-18 20 MHz No ADC 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM ADC 2T-12MHz NiPdAu 5,875In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 4 kB 256 B VQFN-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB, RWW, 2KB RAM, 28p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 611In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SSOP-28 20 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 653In Stock
Min.: 1
Mult.: 1

RISC 3.5 kB 256 B SOIC-20 32 MHz 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 1,033In Stock
Min.: 1
Mult.: 1

RISC 3.5 kB 256 B TSSOP-14 32 MHz 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 579In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SOIC-14 32 MHz 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 3,787In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 14 kB 1 kB UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 1,859In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 2,215In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 18,249In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SOIC-28 32 MHz 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15254/55 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 1,268In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DB28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 3,574In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DB28/32/48 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 8,292In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube