TSSOP-14 8-bit Microcontrollers - MCU

Results: 327
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, Non-Stocked Lead-Time 6 Weeks
Reel
$0.979
Min.: 2,500
Mult.: 2,500
: 2,500
PIC16 28 kB 2 kB TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 Non-Stocked Lead-Time 6 Weeks
$2.38
Min.: 384
Mult.: 96
PIC16 14 kB 1 kB TSSOP-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC Non-Stocked Lead-Time 9 Weeks
$1.54
$1.43
$1.29
Min.: 1
Mult.: 1
PIC16 2 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC Non-Stocked Lead-Time 11 Weeks
Reel
$1.39
Min.: 2,500
Mult.: 2,500
: 2,500
PIC16 TSSOP-14 PIC16(L)F157x AEC-Q100 Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC Non-Stocked Lead-Time 11 Weeks
$1.99
$1.82
$1.66
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC Non-Stocked Lead-Time 11 Weeks
Reel
$1.51
Min.: 2,500
Mult.: 2,500
: 2,500
PIC16 TSSOP-14 PIC16(L)F157x AEC-Q100 Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc Non-Stocked Lead-Time 10 Weeks
$1.41
Min.: 672
Mult.: 96
PIC16 3.5 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc Non-Stocked Lead-Time 10 Weeks
Reel
$1.31
Min.: 2,500
Mult.: 2,500
: 2,500
PIC16 3.5 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 9 Weeks
Reel
$1.51
Min.: 2,500
Mult.: 2,500
: 2,500
PIC16 TSSOP-14 PIC16(L)F161x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC Non-Stocked Lead-Time 7 Weeks
Reel
$1.75
Min.: 2,500
Mult.: 2,500
: 2,500
PIC16 TSSOP-14 PIC16(L)F161x Reel

Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC Non-Stocked Lead-Time 8 Weeks
$1.44
Min.: 672
Mult.: 96
PIC16 2 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC Non-Stocked Lead-Time 8 Weeks
$1.35
Min.: 672
Mult.: 96
PIC16 3.5 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC Non-Stocked Lead-Time 9 Weeks
Reel
$1.37
Min.: 2,500
Mult.: 2,500
: 2,500
PIC16 3.5 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog Non-Stocked Lead-Time 10 Weeks
Reel
$0.966
Min.: 2,500
Mult.: 2,500
: 2,500
RISC 7 kB 512 B TSSOP-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog Non-Stocked Lead-Time 10 Weeks
Reel
$1.10
Min.: 2,500
Mult.: 2,500
: 2,500
RISC 14 kB 1 kB TSSOP-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog Non-Stocked Lead-Time 10 Weeks
Reel
$1.16
Min.: 2,500
Mult.: 2,500
: 2,500
RISC 28 kB 2 kB TSSOP-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC Non-Stocked Lead-Time 10 Weeks
$2.08
Min.: 480
Mult.: 96
PIC16 7 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F176x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
$1.52
Min.: 672
Mult.: 96
PIC16 7 kB 512 B TSSOP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18424 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
$2.19
$2.01
$1.82
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB TSSOP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F184xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O Non-Stocked Lead-Time 9 Weeks
Reel
$1.41
Min.: 2,500
Mult.: 2,500
: 2,500
PIC16 1 kB 72 B TSSOP-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F505 Reel

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 67RAM12 I/O 8bit ADC Non-Stocked Lead-Time 9 Weeks
$1.35
Min.: 768
Mult.: 96
PIC16 1.5 kB 67 B TSSOP-14 20 MHz 8 bit 12 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F506 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 72B RAM, TSSOP14 Non-Stocked Lead-Time 10 Weeks
$1.47
Min.: 672
Mult.: 96
PIC16 1.75 kB 64 B TSSOP-14 20 MHz No ADC 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F61x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 72B RAM, TSSOP14 Non-Stocked Lead-Time 9 Weeks
$1.56
Min.: 576
Mult.: 96
PIC16 1.75 kB 64 B TSSOP-14 20 MHz No ADC 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F61x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 72B RAM, TSSOP14 Non-Stocked Lead-Time 9 Weeks
Reel
$1.66
Min.: 2,500
Mult.: 2,500
: 2,500
PIC16 1.75 kB 64 B TSSOP-14 20 MHz No ADC 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F61x Reel

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM Non-Stocked Lead-Time 9 Weeks
$1.94
Min.: 480
Mult.: 96
PIC16 3.5 kB 128 B TSSOP-14 20 MHz 10 bit 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F61x Tube