SSOP-20 8-bit Microcontrollers - MCU

Results: 628
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU .875KB 80 RAM 13 I/O Non-Stocked Lead-Time 18 Weeks
Min.: 201
Mult.: 67

PIC16 896 B 80 B SSOP-20 20 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C55x Tube

Microchip Technology 8-bit Microcontrollers - MCU .875KB 80 RAM 13 I/O Non-Stocked Lead-Time 18 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 896 B 80 B SSOP-20 20 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C55x Reel

Microchip Technology 8-bit Microcontrollers - MCU .875KB 80 RAM 13 I/O Non-Stocked Lead-Time 18 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 896 B 80 B SSOP-20 20 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C55x Reel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O Non-Stocked
Min.: 268
Mult.: 67

PIC16 1 kB 96 B SSOP-20 40 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 1 kB 96 B SSOP-20 40 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 268
Mult.: 67

PIC16 2 kB 128 B SSOP-20 40 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 2 kB 128 B SSOP-20 40 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Reel

Microchip Technology 8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O Non-Stocked Lead-Time 18 Weeks
Min.: 134
Mult.: 67

PIC16 512 B 96 B SSOP-20 20 MHz No ADC 13 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)CE62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O Non-Stocked Lead-Time 15 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 3.5 kB 224 B SSOP-20 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Reel

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16I/O Non-Stocked Lead-Time 15 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 4 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, SSOP20, Ind 85C, Green, T&R Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,600

AVR 32 kB 3 kB SSOP-20 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX Non-Stocked Lead-Time 13 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

AVR 32 kB 3 kB SSOP-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX Non-Stocked Lead-Time 13 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

AVR 32 kB 3 kB SSOP-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU Currently not orderable, 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,125C Non-Stocked
Min.: 536
Mult.: 67

AVR 32 kB 4 kB SSOP-20 20 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32SD20 Tube
Microchip Technology 8-bit Microcontrollers - MCU Currently not orderable, 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,125C Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

AVR 32 kB 4 kB SSOP-20 20 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32SD20 Reel

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O RC IndTemp SSOP20 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

PIC16 512 B 25 B SSOP-20 40 MHz No ADC 12 I/O 3 V 6.25 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O 4 MHz SSOP20 Non-Stocked
Min.: 335
Mult.: 67

PIC16 1 kB 25 B SSOP-20 40 MHz No ADC 12 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 13 I/O Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

PIC16 1 kB 128 B SSOP-20 20 MHz 8 bit 13 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)C712 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 13 I/O Non-Stocked Lead-Time 20 Weeks
Min.: 201
Mult.: 67

PIC16 1.75 kB 128 B SSOP-20 20 MHz 8 bit 13 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C712 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 134
Mult.: 67

PIC16 2 kB 128 B SSOP-20 20 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C71x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked Lead-Time 15 Weeks
Min.: 134
Mult.: 67

PIC16 2 kB 128 B SSOP-20 20 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C71x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 2 kB 128 B SSOP-20 20 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C71x Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O Non-Stocked Lead-Time 21 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 3.5 kB 256 B SSOP-20 20 MHz 12 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C770 Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SSOP-20 PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

PIC 16 7 kB 512 Byte SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel