SOIC-28 8-bit Microcontrollers - MCU

Results: 786
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD,PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 16 Weeks
Min.: 351
Mult.: 27

PIC18 128 kB 3.6 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx7K40 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 176 BYTES RAM, A/D, EPP Non-Stocked Lead-Time 16 Weeks
Min.: 1,040
Mult.: 1,040

HC05 4.56 kB 176 B SOIC-28 2.1 MHz 8 bit 21 I/O 5 V 5 V SMD/SMT 8 bit 0 C + 70 C 68HC705P6A AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked
Min.: 108
Mult.: 27

PIC16 3.5 kB 128 B SOIC-28 20 MHz No ADC 22 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R IndTemp SOIC28 Non-Stocked
Min.: 135
Mult.: 27

PIC16 512 B 24 B SOIC-28 40 MHz No ADC 20 I/O 3 V 6.25 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked
Min.: 108
Mult.: 27

PIC16 4 kB 192 B SOIC-28 20 MHz No ADC 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked
Min.: 216
Mult.: 27

PIC16 2 kB 72 B SOIC-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 24KB 1408 RAM 21 I/O Non-Stocked
Min.: 1
Mult.: 1

PIC18 24 kB 1.38 kB SOIC-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx39 Tube
NXP Semiconductors MC705P6AMDWER
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 176 BYTES RAM, A/D, EPP Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
HC05 4.56 kB 176 B SOIC-28 2.1 MHz 8 bit 21 I/O 5 V 5 V SMD/SMT 8 bit 0 C + 70 C 68HC705P6A AEC-Q100 Reel

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 1,647
Mult.: 27

Z8 2 kB 125 B SOIC-28 8 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Non-Stocked
Min.: 1,323
Mult.: 27

Z8 4 kB 237 B SOIC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3312 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 3,834
Mult.: 27

eZ8 1 kB SOIC-28 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,834
Mult.: 27

eZ8 1 kB 256 B SOIC-28 5 MHz 24 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3,753
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3,753
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8-CH 10-BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,942
Mult.: 27

eZ8 1 kB 256 B SOIC-28 5 MHz 22 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8-CH 10-BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,942
Mult.: 27

eZ8 1 kB 256 B SOIC-28 5 MHz 22 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 8CH 10BIT ADC 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3,591
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 8CH 10BIT ADC 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3,591
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 6,669
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 6,669
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K NO ADC NVDS Non-Stocked
Min.: 6,669
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K NO ADC NVDS Non-Stocked
Min.: 6,669
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,942
Mult.: 27

eZ8 2 kB SOIC-28 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,942
Mult.: 27

eZ8 2 kB SOIC-28 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 8CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,753
Mult.: 27

eZ8 2 kB SOIC-28 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube