Through Hole 8-bit Microcontrollers - MCU

Results: 1,761
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ext Temp PDIP8 Non-Stocked Lead-Time 9 Weeks
Min.: 420
Mult.: 60

PIC12 1.5 kB 41 B PDIP-8 4 MHz No ADC 3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)C5xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz ExtTemp PDIP8 Non-Stocked Lead-Time 9 Weeks
Min.: 240
Mult.: 60

PIC12 1.75 kB 128 B PDIP-8 4 MHz 8 bit 5 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 10MHz IndTemp PDIP8 Non-Stocked Lead-Time 9 Weeks
Min.: 240
Mult.: 60

PIC12 1.75 kB 128 B PDIP-8 10 MHz 8 bit 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 10 MHz 8 bit 5 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O Non-Stocked Lead-Time 12 Weeks
Min.: 240
Mult.: 60

PIC12 3.5 kB 128 B PDIP-8 10 MHz 8 bit 3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 240
Mult.: 60

PIC12 3.5 kB 128 B PDIP-8 10 MHz 8 bit 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ind Temp PDIP8 Non-Stocked Lead-Time 4 Weeks
Min.: 360
Mult.: 60

PIC12 1.5 kB 41 B PDIP-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)C5xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 20 MHz 10 bit 5 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12F617 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 8MHz INTERN OSCILATR Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz No ADC 5 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F609 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM Non-Stocked Lead-Time 9 Weeks
Min.: 540
Mult.: 60

PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12HV615 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 240
Mult.: 60

PIC12 1.75 kB 128 B PDIP-8 4 MHz 8 bit 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 240
Mult.: 60

PIC12 1.75 kB 128 B PDIP-8 4 MHz 8 bit 2.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 720
Mult.: 60

PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F1501 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB Flash, 256 bytes RAM, 16 MHz Non-Stocked Lead-Time 7 Weeks
Min.: 720
Mult.: 60

PIC12 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC12LF1552 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator Non-Stocked Lead-Time 7 Weeks
Min.: 900
Mult.: 60

PIC12 1.75 kB 128 B PDIP-8 32 MHz 10 bit 1.8 V 3.6 V Through Hole 8 bit + 125 C PIC12(L)F157x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. Non-Stocked Lead-Time 9 Weeks
Min.: 660
Mult.: 60

PIC12 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. Non-Stocked Lead-Time 9 Weeks
Min.: 660
Mult.: 60

PIC12 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz Ext Temp PDIP14 Non-Stocked Lead-Time 9 Weeks
Min.: 330
Mult.: 30

PIC16 1.5 kB 72 B PDIP-14 4 MHz No ADC 11 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)C505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz PDIP14 Non-Stocked Lead-Time 9 Weeks
Min.: 360
Mult.: 30

PIC16 1.5 kB 72 B PDIP-14 20 MHz No ADC 11 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C505 Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O RC IndTemp PDIP18 Non-Stocked Lead-Time 10 Weeks
Min.: 175
Mult.: 25

PIC16 512 B 25 B PDIP-18 40 MHz No ADC 12 I/O 3 V 6.25 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz IndTemp PDIP18 Non-Stocked Lead-Time 9 Weeks
Min.: 175
Mult.: 25

PIC16 768 B 25 B PDIP-18 4 MHz No ADC 12 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 20MHz PDIP-18 Non-Stocked Lead-Time 9 Weeks
Min.: 175
Mult.: 25

PIC16 768 B 25 B PDIP-18 20 MHz No ADC 12 I/O 2 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz PDIP-18 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 768 B 25 B PDIP-18 4 MHz No ADC 12 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O HSC PDIP-28 Non-Stocked Lead-Time 7 Weeks
Min.: 120
Mult.: 15

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 2.5 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O LPC IndTemp PDIP28 Non-Stocked Lead-Time 7 Weeks
Min.: 135
Mult.: 15

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 2.5 V 6.25 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube