SMD/SMT 8-bit Microcontrollers - MCU

Results: 10,809
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 4,794In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, SOIC8 4,715In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F609 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp DFN8 3,112In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F629 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 5,454In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15225/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 4,915In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 4,045In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 4,869In Stock
Min.: 1
Mult.: 1
: 2,600

PIC16 7 kB 512 B SOIC-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 10,905In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 12,810In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O 152In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 668In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 2,145In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25Q10 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,434In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 64 kB 3.53 kB SOIC-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 865In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.6 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx7K40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,370In Stock
Min.: 1
Mult.: 1
: 2,100

PIC18 128 kB 3.6 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3,067In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 32 kB 2 kB QFN-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 6,542In Stock
Min.: 1
Mult.: 1
: 3,300

PIC18 128 kB 3.6 kB UQFN-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FL 2K SRAM 1KB EE 20 MHZ GRN 842In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB VQFN-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328P Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 10MHZ TEMP GRN 1.8V 3,343In Stock
Min.: 1
Mult.: 1

AVR 4 kB 512 B TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48P Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-8MHz 8,716In Stock
Min.: 1
Mult.: 1
: 6,000

AVR VQFN-32 8 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega8 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB 512B EE 20MHz 1KB SRAM 125c 2,257In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 20 MHZ GRN 3,889In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 16 kB 1 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega164 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz, IND 2,003In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FL 512B EE 512B ADC 10MHz 1.8V 911In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 8 kB 512 B SOIC-20 10 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB FL 512B EE 512B SRAM 16MHz Ind.GRN 2,354In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 8 kB 512 B SOIC-20 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny87 Reel, Cut Tape