SMD/SMT Tray 8-bit Microcontrollers - MCU

Results: 2,403
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU S08FL 8-bit MCU, S08 core, 16KB Flash, 20MHz, QFP 32 1,161In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-32 20 MHz 8 bit 30 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08FL Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFP 44 275In Stock
Min.: 1
Mult.: 1

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 32KB Flash, 48MHz, QFN 48 1,100In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFN-48 48 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34 I/O 88In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 33 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx8 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 384KB FLSH 4KB EE32K SRAM-16MHz 222In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB QFN-64 16 MHz 10 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169PA Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64 KB FL 2 KB EE 4KB RAM 16 MHZ GRN 6In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 64K FLSH-OTG 16MHz Ind Temp 24In Stock
260Expected 12/10/2026
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB647 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-10 MHZ 105C 80In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB VQFN-64 10 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega329P Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O 134In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68 I/O 10In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PL 64 QFP 296In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB QFP-64 20 MHz 10 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08PL Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE - 20 MHZ 5V 5In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB MLF-64 20 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega325P Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH EE SRAM 20MHz,7x7mm 32 TQFP 302In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B QFN-32 20 MHz 10 bit 28 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny828 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8kBF 768RM 70I/O 89In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16MHz MLF 105C 98In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega64A Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB, 512B EE 10MHz 1KB SRAM, 1.8V 366In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB QFN-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ, QFN/MFL, Extended TEMP, GREEN 5 V 635In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB QFN-44 20 MHz 10 bit 39 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega324PB AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 1KB In-system Flash 20MHz 1.8V-5.5V 1,225In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B MLF-20 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN24, Ind 105C, Green, Tray 1,408In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B VQFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 1,740In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega1609 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 432In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 486In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-48 32 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 320In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 607In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 2 KB RAM 285In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Tray