+ 85 C 8-bit Microcontrollers - MCU

Results: 7,391
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 4,470In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB QFN-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PA F/C I2C/SPI nWXLP 343In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 915In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 491In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 295In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 111In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp PDIP18 207In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 128 B PDIP-18 20 MHz 10 bit 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F81x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 263In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B SOIC-18 20 MHz 10 bit 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 22 I/O 12In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B QFN-28 40 MHz 10 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube

Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM 97In Stock
Min.: 1
Mult.: 1

PIC18 24 kB 2 kB SOIC-28 48 MHz 12 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 219In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 3.68 kB SPDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 545In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB UQFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK40 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 659In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 48 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 96In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.87 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 4KBRAM 12MIPS nanoWatt 305In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SSOP-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 505In Stock
Min.: 1
Mult.: 1

RISC 64 kB 8 kB PDIP-20 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F26/46/56Q84 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 68I/O 322In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx520 Tray

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 8K FLASH 512B SRAM 278In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B SOIC-16 24 MHz 10 bit 12 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x34 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 32 KB 2048 B 806In Stock
Min.: 1
Mult.: 1

M8C 32 kB 2 kB QFN-48 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29666 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 325In Stock
Min.: 1
Mult.: 1
: 750

S08 60 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08DN 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 48 327In Stock
Min.: 1
Mult.: 1

S08 32 kB 1.5 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 623In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SSOP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD28/32 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 384KB FLSH 4KB EE32K SRAM-16MH 204In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169PA Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLASH 2K EE 4K SRAM ADC 235In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB MLF-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega645 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-20MHz, IND 194In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-100 20 MHz 10 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega6450A Tray