+ 70 C 8-bit Microcontrollers - MCU

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O Non-Stocked Lead-Time 13 Weeks
Min.: 160
Mult.: 160

PIC17 8 kB 454 B TQFP-44 33 MHz No ADC 33 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C4x Tray
Parallax 8-bit Microcontrollers - MCU BASIC Stamp 1 Inter- preter Chip (DIP) Non-Stocked
Min.: 1
Mult.: 1

RISC 1 kB 25 B DIP-18 40 MHz No ADC 2.5 V 5.5 V Through Hole 8 bit 0 C + 70 C

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed Microcontroller Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C310 Reel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers Non-Stocked Lead-Time 14 Weeks
Min.: 96
Mult.: 96

8051 64 kB 256 B TQFP-44 25 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Tray

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Reel

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

8051 64 kB 256 B PLCC-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Reel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

8051 64 kB 256 B TQFP-44 18 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C323 Reel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Dual CAN High-Speed Microprocessor Non-Stocked Lead-Time 14 Weeks
Min.: 160
Mult.: 160

8051 4 kB 4 kB LQFP-64 40 MHz No ADC 32 I/O 3.85 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C390 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers Non-Stocked Lead-Time 14 Weeks
Min.: 160
Mult.: 160

8051 16 kB 1 kB TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS87C520 Tray

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O SC/R SOIC18 Non-Stocked
Min.: 168
Mult.: 42

PIC16 1 kB 25 B SOIC-18 40 MHz No ADC 12 I/O 3 V 6.25 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 80 RAM 13 I/O Non-Stocked
Min.: 168
Mult.: 42

PIC16 1 kB 96 B SOIC-18 4 MHz No ADC 13 I/O 3 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 22 I/O Non-Stocked
Min.: 120
Mult.: 15

PIC16 7 kB 176 B PDIP-28 4 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C64x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked
Min.: 81
Mult.: 27

PIC16 8 kB 368 B PLCC-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked Lead-Time 15 Weeks
Min.: 1,100
Mult.: 1,100
: 1,100

PIC16 2 kB 128 B SOIC-18 20 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C71x Reel
Microchip Technology 8-bit Microcontrollers - MCU .875KB 36 RAM 13 I/O Non-Stocked
Min.: 125
Mult.: 25

PIC16 512 B 36 B PDIP-18 10 MHz No ADC 13 I/O 2 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)F8x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked
Min.: 216
Mult.: 27

PIC16 2 kB 72 B SOIC-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 126
Mult.: 42

PIC16 2 kB 128 B SOIC-18 4 MHz No ADC 13 I/O 2.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O Non-Stocked
Min.: 90
Mult.: 10

PIC16 2 kB 128 B PDIP-40 4 MHz No ADC 33 I/O 2.5 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 66 I/O Non-Stocked
Min.: 119
Mult.: 119

PIC17 16 kB 902 B TQFP-80 33 MHz 10 bit 66 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tray
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (40MHz) Non-Stocked
Min.: 96
Mult.: 96

PQFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (40MHz) Non-Stocked
Min.: 800
Mult.: 800
: 800
PQFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 5V (40MHz) Non-Stocked
Min.: 96
Mult.: 96
8051 32 kB PQFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 5V (40MHz) Non-Stocked
Min.: 800
Mult.: 800
: 800
8051 32 kB PQFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V Non-Stocked
Min.: 96
Mult.: 96

8051 256 B PQFP-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V Non-Stocked
Min.: 800
Mult.: 800
: 800
8051 256 B PQFP-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel