+ 105 C 8-bit Microcontrollers - MCU

Results: 771
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ZiLOG 8-bit Microcontrollers - MCU 24K ADC Comp LVD Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 24 kB 2 kB SOIC-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F2480 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,660
Mult.: 10

eZ8 32 kB 2 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,275
Mult.: 25

eZ8 32 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F322 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1,760
Mult.: 160

eZ8 32 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1,440
Mult.: 160

eZ8 48 kB 4 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F482 Tube
ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
Min.: 1,450
Mult.: 10

eZ8 48 kB 4 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
Min.: 1,275
Mult.: 25

eZ8 48 kB 4 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F482 Tube
ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1,600
Mult.: 160

eZ8 48 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1,452
Mult.: 66

eZ8 48 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F482 Tube
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
Min.: 1,360
Mult.: 10

eZ8 64 kB 4 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F642 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1,386
Mult.: 66

eZ8 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F642 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1,750
Mult.: 250

eZ8 4 kB 512 B LQFP-32 20 MHz 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube
ZiLOG 8-bit Microcontrollers - MCU 4K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1,960
Mult.: 490

eZ8 4 kB 512 B QFN-32 20 MHz 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube

ZiLOG 8-bit Microcontrollers - MCU 8K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1,750
Mult.: 250

eZ8 8 kB 512 B LQFP-32 20 MHz 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube
ZiLOG 8-bit Microcontrollers - MCU 8K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1,960
Mult.: 490

eZ8 8 kB 512 B QFN-32 20 MHz 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube

ZiLOG 8-bit Microcontrollers - MCU 16K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1,750
Mult.: 250

eZ8 16 kB 512 B LQFP-32 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube
ZiLOG 8-bit Microcontrollers - MCU 16K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1,960
Mult.: 490

eZ8 16 kB 512 B QFN-32 20 MHz 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube
ZiLOG 8-bit Microcontrollers - MCU ZMOTION Intrusion Dtction IC 2KBFL Ext Non-Stocked
Min.: 4,288
Mult.: 67

eZ8 2 kB 256 B 20 MHz 10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FS Tube

ZiLOG 8-bit Microcontrollers - MCU ZMotionLITE Det4KB Non-Stocked Lead-Time 36 Weeks
Min.: 4,288
Mult.: 67

eZ8 4 kB 1 kB SSOP-20 20 MHz 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FS Tube

ZiLOG 8-bit Microcontrollers - MCU 512Bt OTP 8MHz XTEMP Non-Stocked
Min.: 720
Mult.: 40
No
Z8 512 B 61 B SOIC-18 8 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E0208 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz XT Non-Stocked
Min.: 480
Mult.: 40
No
Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E0412 Tube