+ 105 C 8-bit Microcontrollers - MCU

Results: 771
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 10,290
Mult.: 490

eZ8 4 kB 256 B QFN-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 4 kB 256 B SOIC-20 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP Non-Stocked Lead-Time 32 Weeks
Min.: 3,149
Mult.: 67

eZ8 8 kB 1 kB SSOP-20 20 MHz No ADC 11 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
Min.: 3,150
Mult.: 18

eZ8 8 kB 1 kB PDIP-20 20 MHz No ADC 11 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
Min.: 2,700
Mult.: 15

eZ8 8 kB 1 kB PDIP-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
Min.: 2,943
Mult.: 27

eZ8 8 kB 1 kB SOIC-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,417
Mult.: 67

eZ8 8 kB SSOP-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,431
Mult.: 47

eZ8 8 kB SSOP-28 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,750
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,294
Mult.: 18

eZ8 8 kB PDIP-20 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,030
Mult.: 15

eZ8 8 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F081 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,420
Mult.: 38

eZ8 8 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,429
Mult.: 27

eZ8 8 kB SOIC-28 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,149
Mult.: 67

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,149
Mult.: 47

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,450
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,168
Mult.: 18

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 2,910
Mult.: 15

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,430
Mult.: 490

eZ8 8 kB 1 kB QFN-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F081 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,192
Mult.: 38

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3,159
Mult.: 27

eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP Non-Stocked Lead-Time 32 Weeks
Min.: 2,814
Mult.: 67

eZ8 8 kB 1 kB SSOP-20 20 MHz 10 bit 11 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
Min.: 2,844
Mult.: 18

eZ8 8 kB 1 kB PDIP-20 20 MHz 10 bit 11 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,283
Mult.: 67

eZ8 8 kB SSOP-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube