40 MHz SMD/SMT 8-bit Microcontrollers - MCU

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 32KB 3968 RAM 25I/O 375In Stock
1,600Expected 20/11/2026
Min.: 1
Mult.: 1
: 1,600

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O 1,267In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O 993In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O 1,005In Stock
960Expected 21/9/2026
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O 624In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN 116In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.25 kB QFN-44 40 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F468x Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3328bytes RAM 36I/O 1,016In Stock
2,400Expected 26/10/2026
Min.: 1
Mult.: 1
: 1,200

PIC18 96 kB 3.25 kB TQFP-44 40 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F468x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2048bytes-RAM 51I/O 416In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM 2,159In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM 784In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32kBF 1536RM 25 I/O 229In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes-RAM 25I/O 367In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes-RAM 25I/O 322In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 383In Stock
2,400On Order
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT, 32K FLASH, 8K RAM 313In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 531In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 354In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44 800In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 456In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44 555In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 723In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 48 889In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 100 325In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 32 180In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 475In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 56 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C MC9S08GB AEC-Q100 Tray