25 MHz SMD/SMT 8-bit Microcontrollers - MCU

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU Non-Stocked Lead-Time 30 Weeks
Min.: 1,911
Mult.: 1,911

8051 16 kB 768 B QFN-20 25 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F337 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU Non-Stocked Lead-Time 30 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

8051 16 kB 768 B QFN-20 25 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F337 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU Non-Stocked Lead-Time 30 Weeks
Min.: 1,911
Mult.: 1,911

8051 16 kB 768 B QFN-24 25 MHz No ADC 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F339 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1,500

8051 16 kB 768 B QFN-24 25 MHz No ADC 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F339 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F533 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 2,500
Mult.: 1

CIP-51 8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F533 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F534 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 2,500
Mult.: 1

CIP-51 8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F534 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F536 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 2,500
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F536 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F537 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 2,500
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F537 AEC-Q100
Microchip Technology 8-bit Microcontrollers - MCU 2MB 1536 RAM 37I/O Non-Stocked
Min.: 119
Mult.: 119

PIC18 0 B 1.5 kB TQFP-80 25 MHz 10 bit 47 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Cx01 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 160
Mult.: 160

8051 16 kB 1.28 kB TQFP-64 25 MHz 10 bit 32 I/O 2.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F018 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 500
Mult.: 500
: 500

8051 16 kB 1.28 kB TQFP-64 25 MHz 10 bit 32 I/O 2.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F018 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 250
Mult.: 250

8051 16 kB 1.28 kB TQFP-48 25 MHz 10 bit 16 I/O 2.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F019 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 500
Mult.: 500
: 500

8051 16 kB 1.28 kB TQFP-48 25 MHz 10 bit 16 I/O 2.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F019 Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 4 kB, 256, SPI, UART, LIN 2.1, TSSOP20 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

8051 4 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F533 Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 4 kB, 256, SPI, UART, TSSOP20 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

8051 4 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F534 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 2 kB, 256, SPI, UART, LIN 2.1, TSSOP20 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

8051 2 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F536 Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 2 kB, 256, SPI, UART, TSSOP20 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

8051 2 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F537 Reel
Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 8 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 8 kB 256 B QFN-11 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8kB OTP/256B RAM, QFN11 OTP version of F301-GM Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

8051 8 kB 256 B QFN-11 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Reel

Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 8 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 8 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8kB OTP/256B RAM, SOIC14 OTP version of F301-GS Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

8051 8 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Reel