8-bit Microcontrollers - MCU

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG Z86C0412SSG
ZiLOG 8-bit Microcontrollers - MCU Z8 1K ROM Non-Stocked
Min.: 8,440
Mult.: 40
ZiLOG Z86C0812PEG
ZiLOG 8-bit Microcontrollers - MCU Z8 Mask ROM 2KB Non-Stocked
Min.: 6,960
Mult.: 20

ZiLOG Z86C0812PSG
ZiLOG 8-bit Microcontrollers - MCU Z8 2K ROM Non-Stocked
Min.: 6,960
Mult.: 20
ZiLOG Z86C0812SEG
ZiLOG 8-bit Microcontrollers - MCU Z8 2K ROM Non-Stocked
Min.: 8,440
Mult.: 40
ZiLOG Z86C0812SSG
ZiLOG 8-bit Microcontrollers - MCU Z8 2K ROM Non-Stocked
Min.: 8,440
Mult.: 40
ZiLOG Z86C3312PEG
ZiLOG 8-bit Microcontrollers - MCU Z8 4K ROM Non-Stocked
Min.: 3,495
Mult.: 15
ZiLOG Z86C3316SSG
ZiLOG 8-bit Microcontrollers - MCU Z8 4K ROM Non-Stocked
Min.: 6,669
Mult.: 27
ZiLOG Z86C4316VSG
ZiLOG 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1,275
Mult.: 25
ZiLOG Z86C6516PSG
ZiLOG 8-bit Microcontrollers - MCU Z8 Mask ROM 32K Non-Stocked
Min.: 3,495
Mult.: 15

256 kB 256 B PDIP-28 22 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C
ZiLOG Z86L0808SSG
ZiLOG 8-bit Microcontrollers - MCU Non-Stocked
Min.: 8,440
Mult.: 40
ZiLOG Z86L1608PSG
ZiLOG 8-bit Microcontrollers - MCU Non-Stocked
Min.: 6,960
Mult.: 20
ZiLOG Z86L1608SSG
ZiLOG 8-bit Microcontrollers - MCU Non-Stocked
Min.: 8,440
Mult.: 40
ZiLOG Z8F042ASH020SG2156
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3,496
Mult.: 38

eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F042 Tube
ZiLOG Z8F043APJ020EG
ZiLOG 8-bit Microcontrollers - MCU 4KB Z8 Encore! XP F083A Series MCU w/ ADC, 28 PDIP, Extended Temp. Non-Stocked
Min.: 3,495
Mult.: 15
ZiLOG Z8F043APJ020SG
ZiLOG 8-bit Microcontrollers - MCU 4KB Z8 Encore! XP F083A Series MCU w/ ADC, 28 PDIP Non-Stocked
Min.: 3,495
Mult.: 15
ZiLOG Z8F0880QN020EK
ZiLOG 8-bit Microcontrollers - MCU 8KB Z8 Encore! XP F1680 Series MCU, w/ 10-Bit ADC, 44 QFN Non-Stocked
Min.: 9,100
Mult.: 260
ZiLOG Z8F0880QN020SK
ZiLOG 8-bit Microcontrollers - MCU 8KB Z8 Encore! XP F1680 Series MCU, w/ 10-Bit ADC, 44 QFN Non-Stocked
Min.: 9,100
Mult.: 260
ZiLOG Z9036112PSG
ZiLOG 8-bit Microcontrollers - MCU 32K DTC OTP Non-Stocked
Min.: 60
Mult.: 15

Z8 8 bit Z9036112 Tube