8-bit Microcontrollers - MCU

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 8K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1,960
Mult.: 490

eZ8 8 kB 512 B QFN-32 20 MHz 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube
ZiLOG 8-bit Microcontrollers - MCU 8K Flash 512B SRAM 8-Ch 10-Bit ADC Non-Stocked Lead-Time 32 Weeks
Min.: 1,960
Mult.: 490

eZ8 8 kB 512 B QFN-32 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8FMC Tube

ZiLOG 8-bit Microcontrollers - MCU 16K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1,750
Mult.: 250

eZ8 16 kB 512 B LQFP-32 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube

ZiLOG 8-bit Microcontrollers - MCU 16K Flash 512B SRAM 8-Ch 10-Bit ADC Non-Stocked Lead-Time 32 Weeks
Min.: 2,000
Mult.: 250

eZ8 16 kB 512 B LQFP-32 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8FMC Tube
ZiLOG 8-bit Microcontrollers - MCU 16K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1,960
Mult.: 490

eZ8 16 kB 512 B QFN-32 20 MHz 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube
ZiLOG 8-bit Microcontrollers - MCU 16K Flash 512B SRAM 8-Ch 10-Bit ADC Non-Stocked Lead-Time 32 Weeks
Min.: 1,960
Mult.: 490

eZ8 16 kB 512 B QFN-32 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8FMC Tube
ZiLOG 8-bit Microcontrollers - MCU ZMOTION Intrusion Dtction IC 2KBFL Ext Non-Stocked
Min.: 4,288
Mult.: 67

eZ8 2 kB 256 B 20 MHz 10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FS Tube

ZiLOG 8-bit Microcontrollers - MCU ZMotionLITE Det4KB Non-Stocked Lead-Time 36 Weeks
Min.: 4,288
Mult.: 67

eZ8 4 kB 1 kB SSOP-20 20 MHz 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FS Tube

ZiLOG 8-bit Microcontrollers - MCU Non-Stocked
SAM88RC 64 kB TQFP-80 12 MHz 10 bit 70 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C

ZiLOG 8-bit Microcontrollers - MCU 512Bt OTP 8MHz XTEMP Non-Stocked
Min.: 720
Mult.: 40
No
Z8 512 B 61 B SOIC-18 8 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E0208 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 512Byte OTP 8MHz Non-Stocked
Min.: 1,000
Mult.: 40
No
Z8 512 B 61 B SOIC-18 8 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0208 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 512Byte OTP 8MHz Non-Stocked
Min.: 360
Mult.: 40
No
Z8 512 B 60 B SOIC-18 8 MHz No ADC 14 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0308 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz XT Non-Stocked
Min.: 480
Mult.: 40
No
Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz Non-Stocked
Min.: 680
Mult.: 40
No
Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 680
Mult.: 40
No
Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz XTEMP Non-Stocked
Min.: 520
Mult.: 40
No
Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC XT Non-Stocked
Min.: 520
Mult.: 40
No
Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 560
Mult.: 40
No
Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube
ZiLOG Z8624312VEG
ZiLOG 8-bit Microcontrollers - MCU Z8 8K ROM Non-Stocked
Min.: 25
Mult.: 25
ZiLOG Z86C0404PEG
ZiLOG 8-bit Microcontrollers - MCU Z8 Mask ROM 1KB Non-Stocked
Min.: 6,960
Mult.: 20
ZiLOG Z86C0408PEG
ZiLOG 8-bit Microcontrollers - MCU Z8 Mask ROM 1KB Non-Stocked
Min.: 6,960
Mult.: 20
ZiLOG Z86C0408SSG
ZiLOG 8-bit Microcontrollers - MCU Z8 Mask ROM 1KB Non-Stocked
Min.: 8,440
Mult.: 40

ZiLOG Z86C0412PEG
ZiLOG 8-bit Microcontrollers - MCU Z8 Mask ROM 1KB Non-Stocked
Min.: 6,960
Mult.: 20

ZiLOG Z86C0412PSG
ZiLOG 8-bit Microcontrollers - MCU Z8 Mask ROM 1KB Non-Stocked
Min.: 6,960
Mult.: 20

ZiLOG Z86C0412SEG
ZiLOG 8-bit Microcontrollers - MCU Z8 Mask ROM 1KB Non-Stocked
Min.: 8,440
Mult.: 40