Microchip Cut Tape 8-bit Microcontrollers - MCU

Results: 1,736
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 1,577In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 64 kB 4 kB TQFP-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 3,300In Stock
Min.: 1
Mult.: 1
: 3,300

RISC 64 kB 8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 1,571In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 64 kB 8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 3,295In Stock
Min.: 1
Mult.: 1
: 3,300

RISC 64 kB 8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 1,459In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 64 kB 8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,12b ADCC,UTMR,DAC,Comp,PWM,CCP,CWG, HLT,WWDT,SCAN/CRC, 3,096In Stock
Min.: 1
Mult.: 1
: 3,300

RISC 128 kB 12.8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1,889In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 128 kB 12.8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN AVR 32K Flash 3,845In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 32 kB 2 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K FLASH 8K SRAM,4KB EEPROM 4,653In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 128 kB 8 kB TQFP-100 16 MHz 10 bit 86 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH,1.8V 4KB EE 16KB SRAM 3,608In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 128 kB 16 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1284 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP,8V 4,945In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 16 kB 1 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-20MHz IND 41,475In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 32 kB 2 kB VQFN-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16MHZ, IND TEMP 6,891In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 32 kB 2 kB TQFP-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32M1 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 11,900In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 48 kB 6 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega4808 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, TQFP 10,277In Stock
Min.: 1
Mult.: 1
: 2,500

AVR 48 kB 6 kB TQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega4809 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ QFN 85C GRN 18,856In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 16 kB 2 kB QFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny1616,ATtiny3217 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2K FL 128B EE 128B SRAM ADC 8MHZ IND 3V 6,093In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 2 kB 128 B VQFN-32 8 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32TQFP IND TEMP GREEN 1.6-3.6V 6,236In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 1 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 39,194In Stock
Min.: 1
Mult.: 1
: 1,200

AVR 128 kB 16 kB TQFP-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DA28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 956In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 1 kB QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 13,291In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 3.5 kB 128 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 31,231In Stock
Min.: 1
Mult.: 1
: 2,600

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 5,293In Stock
Min.: 1
Mult.: 1
: 1,100

PIC16 3.5 kB 256 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2. 7,671In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 16 kB 768 B SSOP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 7,126In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 64 kB 3.8 kB SOIC-28 16 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape