2 kB 8-bit Microcontrollers - MCU

Results: 1,806
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFN 48 594In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFN-48 40 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT, 32K FLASH, 8K RAM 313In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 586In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44 798In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 456In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 917In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44 555In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 723In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 32 180In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 545In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 56 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C MC9S08GB AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 320In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFN 48 1,366In Stock
Min.: 1
Mult.: 1
: 2,000

S08 16 kB 2 kB QFN-48 40 MHz 10 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 812In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 995In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,16k Flash 3,263In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB TSSOP-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 2,033In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 3,879In Stock
Min.: 1
Mult.: 1
: 5,000

S08 8 kB 2 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,8k Flash 4,570In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB TSSOP-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 8KB Flash, SOP 16 1,983In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 779In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD28/32 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 574In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SOIC-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD28/32 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 305In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-8 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F18026/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 630In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18026/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM 32 I/O Pins 1,608In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-44 16 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM 32 I/O Pins 352In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB MLF-44 16 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32 Tray