2 kB 8-bit Microcontrollers - MCU

Results: 1,806
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 268In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB SOIC-20 32 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 600In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB SSOP-20 32 MHz 12 bit 17 I/O 1.8 V 5.5 V 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 736In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB QFN-28 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18026/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 1,559In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 28 kB 2 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18026/46 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 1,975In Stock
Min.: 1
Mult.: 1
: 2,100

RISC 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18056/76 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 275In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18056/76 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 3,244In Stock
Min.: 1
Mult.: 1
: 3,300

RISC 28 kB 2 kB QFN-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18056/76 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 542In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB SOIC-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 658In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB TSSOP-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 532In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB SOIC-20 32 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 329In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB SSOP-20 32 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM 32 I/O Pins 285In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB PDIP-40 16 MHz 10 bit 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega32 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-10MHZ 1.8V 118In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324P Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND 224In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB MLF-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND 2,872In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB PDIP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega328P Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM nanoWatt XLP GP 86In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 6,329In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 3,513In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD 954In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 32kb Flash 17,234In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S005K6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 18,526In Stock
15,000Expected 21/9/2026
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 1,317In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 24 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207K6 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC 5,694In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SSOP-28 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1608 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ, TQFP, Extended TEMP, GREEN 5 V 2,645In Stock
3,200Expected 15/3/2027
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 39 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega324PB AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ,TQFP, Extended TEMP, GREEN 5 V T&R 3,484In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 39 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega324PB AEC-Q100 Reel, Cut Tape