1 kB 8-bit Microcontrollers - MCU

Results: 1,976
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 274In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-40 32 MHz 10 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F15256/74/75/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 170In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15256/74/75/76 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 744In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15256/74/75/76 Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 12In Stock
440Expected 4/9/2026
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 657In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 681In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 450In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 462In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 209In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 166In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 607In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 667In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,092In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 222In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 420In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 360In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 506In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 151In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 199In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 PDIP 14KB Flash, 1K RAM 261In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 PDIP 14KB Flash, 1K RAM 460In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC 215In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC 576In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 20 PDIP 14KB Flash, 1K RAM 289In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC 358In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F161x Tube