Microchip 8-bit Microcontrollers - MCU

Results: 10,499
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 699In Stock
$1.25
$1.14
$1.03
Min.: 1
Mult.: 1
PIC16 7 kB 512 B VQFN-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz, IND 2,878In Stock
Cut Tape
$6.61
$6.46
Reel
$5.48
Min.: 1
Mult.: 1
: 2,000
AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 16 I/O Pins 2,371In Stock
$3.50
$3.20
$2.90
Min.: 1
Mult.: 1
AVR 4 kB 256 B SOIC-20 10 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB RWW 6KB RAM 32p VQFN 85C 20MHz CFD 12b ADC PGA 2xComp DAC 3xUART SPI TWI 3,232In Stock
Cut Tape
$1.77
$1.73
Reel
$1.47
Min.: 1
Mult.: 1
: 5,000
AVR 64 kB 6 kB VQFN-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64EA28/32/48 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-20 MHZ 105C 519In Stock
Cut Tape
$9.60
$9.34
$8.53
Reel
$8.51
Min.: 1
Mult.: 1
: 1,000
AVR 32 kB 2 kB TQFP-64 20 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega329P Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH 4KB EE 4KB SRAM,5V 2,756In Stock
Cut Tape
$22.33
Reel
$18.71
Min.: 1
Mult.: 1
: 4,000
AVR 128 kB 4 kB MLF-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32KB + 4KB 440In Stock
$7.41
$6.81
$6.15
Min.: 1
Mult.: 1
AVR 32 kB 4 kB BGA-49 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, SOIC8 4,615In Stock
$1.39
$1.26
$1.15
Min.: 1
Mult.: 1
PIC12 1.75 kB 64 B SOIC-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F609 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp DFN8 3,087In Stock
$1.71
$1.67
$1.66
Min.: 1
Mult.: 1
PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F629 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 10,897In Stock
$0.585
$0.544
$0.49
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 4,840In Stock
$1.65
$1.51
$1.36
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 4,011In Stock
Cut Tape
$1.62
$1.59
Reel
$1.35
Min.: 1
Mult.: 1
: 1,600
PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 4,498In Stock
Cut Tape
$1.99
$1.94
Reel
$1.66
Min.: 1
Mult.: 1
: 3,300
PIC16 28 kB 2 kB UQFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 4,869In Stock
Cut Tape
$1.65
$1.60
Reel
$1.36
Min.: 1
Mult.: 1
: 2,600
PIC16 7 kB 512 B SOIC-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 2,435In Stock
Cut Tape
$4.27
Reel
$3.58
Min.: 1
Mult.: 1
: 2,100
PIC16 14 kB 368 B SSOP-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 10,905In Stock
$1.40
$1.26
$1.16
Min.: 1
Mult.: 1
PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 12,280In Stock
Cut Tape
$1.94
$1.90
Reel
$1.62
Min.: 1
Mult.: 1
: 3,300
PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O 152In Stock
$12.48
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O 993In Stock
$11.40
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 667In Stock
$3.51
$3.22
$2.91
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,434In Stock
Cut Tape
$2.56
$2.54
Reel
$2.14
Min.: 1
Mult.: 1
: 1,600
PIC18 64 kB 3.53 kB SOIC-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 865In Stock
$3.03
$2.79
$2.52
Min.: 1
Mult.: 1
PIC18 128 kB 3.6 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx7K40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,369In Stock
Cut Tape
$2.91
$2.86
Reel
$2.39
Min.: 1
Mult.: 1
: 2,100
PIC18 128 kB 3.6 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 436In Stock
$5.05
$4.61
$4.22
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 466In Stock
$6.00
$5.51
$4.98
Min.: 1
Mult.: 1
PIC18 64 kB 3.8 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube